Parametric results for: 211p under Combination Line Connectors

Filter Your Search

11 - 20 of 52,894 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1379659-1
TE Connectivity
$0.0376 Yes Active 8 4 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 2 2.2 mm NO 4A 1 POLARIZED 14 V NO NO NO UL 94-HB -40 °C 100 °C NOT APPLICABLE SQ PIN-SKT NO YES 0.118 inch NO GENERAL PURPOSE NO 0.827 inch 0.622 inch 0.512 inch TE CONNECTIVITY LTD compliant TE Connectivity
794615-2
TE Connectivity
$0.0454 Yes Yes Active 2 5 A MALE PANEL POLYAMIDE POWER CONNECTOR NOT APPLICABLE 2 3 mm POLARIZATION NO 0.06 inch 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.118 inch 0.118 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO CRIMP 0.27 inch 0.343 inch 0.152 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.69.40.30
2-174957-1
TE Connectivity
$0.0456 No End Of Life 12 MALE BOARD POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT SPECIFIED NO NO NO NO NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO SOLDER TE CONNECTIVITY LTD compliant
1-480698-1
TE Connectivity
$0.0518 Yes Active 2 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 6.35 mm NO 115/230VAC 1 NO NO NO CSA, UL, V 94V-2 -55 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES BROWN NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
34899-3021
Molex
$0.0527 Yes Obsolete 3 FEMALE CABLE GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 NO -40 °C 125 °C RECEPTACLE NOT APPLICABLE BLADE PIN-SKT NO NO GENERAL PURPOSE CRIMP 0.669 inch 1.732 inch 0.748 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
175578-1
TE Connectivity
$0.0559 Yes Yes Active 2 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 7 mm POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
154719-1
TE Connectivity
$0.0568 Yes Yes Active 1 FEMALE CABLE GLASS FILLED POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 COMPATIBLE CONTACTS: 154718-3; 154718-4; 154717-3; 790319-2; 790319-3 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.96 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
1-480700-6
TE Connectivity
$0.0568 Yes Yes Active 3 FEMALE CABLE POLYAMIDE RECTANGULAR POWER CONNECTOR NOT APPLICABLE MATE-N-LOK NO NO NO NO CSA, UL, V 94V-2 -55 °C 105 °C PLUG NOT APPLICABLE RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.58 inch 1.08 inch 0.8 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
144998-3
TE Connectivity
$0.0582 Yes Active 4 10 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 5 mm NO 10A 1 POLARIZED 16 V NO NO NO -40 °C 100 °C RECEPTACLE NOT APPLICABLE NO YES NO GENERAL PURPOSE NO 1.486 inch 0.846 inch 1.472 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
794815-1
TE Connectivity
$0.0591 Yes Active 2 MALE 50 Cycles PANEL POLYAMIDE POWER CONNECTOR NOT APPLICABLE STRAIGHT 1 6.35 mm MATE-N-LOK NO 100 MΩ 115/230VAC STRAIGHT 1 NO NO NO CSA, UL, V 94V-2 -55 °C 125 °C RECEPTACLE S0P2 NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.529 inch 1.08 inch 0.55 inch TE CONNECTIVITY LTD compliant TE Connectivity