-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4033
|
Newark | Automotive Conn Housing, Plug, 3Pos, Product Range:Mxp120 34899 Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Amp 1.2 Cb Sws Pin Contacts, Connector Body Material:Nylon (Polyamide) Body, Ip Rating:Ipx8 |Molex 34899-3021 (Alternate Part Number: 887191680507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 549 |
|
$0.0430 | Buy Now |
|
Onlinecomponents.com | MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot - 3 Circuit - Light Gray Housing - Key B. RoHS: Compliant |
1875 Partner Stock |
|
$0.0461 / $0.0795 | Buy Now |
DISTI #
19996299
|
Verical | Conn Housing M 3 POS 4mm Crimp ST Cable Mount Black Bag Min Qty: 1250 Package Multiple: 1 | Americas - 1400 |
|
$0.0500 | Buy Now |
DISTI #
Molex 34899-3021
|
PEI Genesis | Combination Line Connector | 3006 |
|
Buy Now | |
DISTI #
4235324
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$0.5446 | Buy Now |
|
Master Electronics | MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot - 3 Circuit - Light Gray Housing - Key B. RoHS: Compliant |
1875 Partner Stock |
|
$0.0461 / $0.0795 | Buy Now |
DISTI #
10159874
|
TestEquity LLC | Molex 34899-3021 MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 3 Circuit, Light Gray Housing, Key B | 1606 |
|
$0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy