Filter Your Search
11 - 20 of 52,808 results
|
1379659-1
TE Connectivity
|
$0.0376 | Yes | Active | 8 | 4 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 2.2 mm | NO | 4A | 1 | POLARIZED | 14 V | NO | NO | NO | UL | 94-HB | -40 °C | 100 °C | NOT APPLICABLE | SQ PIN-SKT | NO | YES | 0.118 inch | NO | GENERAL PURPOSE | NO | 0.827 inch | 0.622 inch | 0.512 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
794615-2
TE Connectivity
|
$0.0454 | Yes | Yes | Active | 2 | 5 A | MALE | PANEL | POLYAMIDE | POWER CONNECTOR | NOT APPLICABLE | 2 | 3 mm | POLARIZATION | NO | 0.06 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.118 inch | 0.118 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.27 inch | 0.343 inch | 0.152 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||
|
2-174957-1
TE Connectivity
|
$0.0456 | No | Obsolete | 12 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NO | NO | NO | NO | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
1-480698-1
TE Connectivity
|
$0.0518 | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 6.35 mm | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL, V | 94V-2 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | BROWN | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
34899-3021
Molex
|
$0.0526 | Yes | Obsolete | 3 | FEMALE | CABLE | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | NO | -40 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | CRIMP | 0.669 inch | 1.732 inch | 0.748 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
154719-1
TE Connectivity
|
$0.0548 | Yes | Yes | Active | 1 | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | COMPATIBLE CONTACTS: 154718-3; 154718-4; 154717-3; 790319-2; 790319-3 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | SQ PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.283 inch | 0.955 inch | 0.96 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
175578-1
TE Connectivity
|
$0.0549 | Yes | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 7 mm | POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
1-480700-6
TE Connectivity
|
$0.0568 | Yes | Yes | Active | 3 | FEMALE | CABLE | POLYAMIDE | RECTANGULAR POWER CONNECTOR | NOT APPLICABLE | MATE-N-LOK | NO | NO | NO | NO | CSA, UL, V | 94V-2 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.58 inch | 1.08 inch | 0.8 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
144998-3
TE Connectivity
|
$0.0582 | Yes | Active | 4 | 10 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5 mm | NO | 10A | 1 | POLARIZED | 16 V | NO | NO | NO | -40 °C | 100 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | 1.486 inch | 0.846 inch | 1.472 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
794815-1
TE Connectivity
|
$0.0591 | Yes | Active | 2 | MALE | 50 Cycles | PANEL | POLYAMIDE | POWER CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 6.35 mm | MATE-N-LOK | NO | 100 MΩ | 115/230VAC | STRAIGHT | 1 | NO | NO | NO | CSA, UL, V | 94V-2 | -55 °C | 125 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.529 inch | 1.08 inch | 0.55 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |