Filter Your Search
1 - 10 of 14,481,730 results
Select Parts | Part Number |
---|
|
2201ENH.00500
Belden Inc
|
||
|
2201ELW.00500
Belden Inc
|
||
|
2203ELW.00500
Belden Inc
|
||
|
2201ELV.00500
Belden Inc
|
||
|
70007NH.01305
Belden Inc
|
||
|
8720.00305
Belden Inc
|
||
|
MP-FFCA10100512A
SPC Multicomp
|
||
|
MP-FFCA05060502B
SPC Multicomp
|
||
|
MP-FFCA05140502B
SPC Multicomp
|
||
|
MP-FFCA10300503B
SPC Multicomp
|
Most Relevant | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Number of Conductors |
Wire and Cable Name
|
Rated Current
|
Approvals
|
DIN Conformance
|
IEC Conformance
|
MIL Conformance
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Conductor Material
|
Connector Support Type
|
Construction
|
Cross Section Area
|
Insulator Material
|
Shielding
|
Wire Gauge
|
Diameter
|
Length
|
Stranding
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Yes | Active | 8 | COMMUNICATION CABLE | 1.5 A | ANSI/TIA; ISO/IEC | NO | YES | NO | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2582 mm2 | POLYOLEFIN | YES | 23 AWG | 500 mm | 1X23 | BELDEN INC | compliant | Belden Wire & Cable | ||
Yes | Active | 8 | COMMUNICATION CABLE | 1.5 A | ANSI/TIA; ISO/IEC | NO | YES | NO | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2582 mm2 | POLYOLEFIN | YES | 23 AWG | 900 µm | 500 mm | 1X23 | BELDEN INC | compliant | Belden Wire & Cable | |
Active | WIRE AND CABLE | BELDEN INC | compliant | Belden Wire & Cable | ||||||||||||||||||||
Active | 8 | COMMUNICATION CABLE | 1.5 A | ANSI/TIA; ISO/IEC | NO | YES | NO | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2582 mm2 | POLYOLEFIN | YES | 23 AWG | 900 µm | 500 mm | 1X23 | BELDEN INC | compliant | Belden Wire & Cable | ||
Yes | Active | BELDEN INC | unknown | |||||||||||||||||||||
Yes | Active | BELDEN INC | unknown | Belden Wire & Cable | ||||||||||||||||||||
Active | WIRE AND CABLE | MULTICOMP PRO | unknown | |||||||||||||||||||||
Yes | Active | WIRE AND CABLE | MULTICOMP PRO | unknown | ||||||||||||||||||||
Yes | Active | WIRE AND CABLE | MULTICOMP PRO | unknown | ||||||||||||||||||||
Active | WIRE AND CABLE | MULTICOMP PRO | unknown |
|
2201ENH.00500
Belden Inc
|
$0.0043 Buy | Yes | Active | 8 | COMMUNICATION CABLE | 1.5 A | ANSI/TIA; ISO/IEC | NO | YES | NO | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2582 mm2 | POLYOLEFIN | YES | 23 AWG | 500 mm | 1X23 | BELDEN INC | compliant | Belden Wire & Cable | |||
|
2201ELW.00500
Belden Inc
|
$0.0054 Buy | Yes | Active | 8 | COMMUNICATION CABLE | 1.5 A | ANSI/TIA; ISO/IEC | NO | YES | NO | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2582 mm2 | POLYOLEFIN | YES | 23 AWG | 900 µm | 500 mm | 1X23 | BELDEN INC | compliant | Belden Wire & Cable | ||
|
2203ELW.00500
Belden Inc
|
$0.0058 Buy | Active | WIRE AND CABLE | BELDEN INC | compliant | Belden Wire & Cable | |||||||||||||||||||||
|
2201ELV.00500
Belden Inc
|
$0.0062 Buy | Active | 8 | COMMUNICATION CABLE | 1.5 A | ANSI/TIA; ISO/IEC | NO | YES | NO | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2582 mm2 | POLYOLEFIN | YES | 23 AWG | 900 µm | 500 mm | 1X23 | BELDEN INC | compliant | Belden Wire & Cable | |||
|
70007NH.01305
Belden Inc
|
$0.0132 Buy | Yes | Active | BELDEN INC | unknown | ||||||||||||||||||||||
|
8720.00305
Belden Inc
|
$0.0206 Buy | Yes | Active | BELDEN INC | unknown | Belden Wire & Cable | |||||||||||||||||||||
|
MP-FFCA10100512A
SPC Multicomp
|
$0.0329 Buy | Active | WIRE AND CABLE | MULTICOMP PRO | unknown | ||||||||||||||||||||||
|
MP-FFCA05060502B
SPC Multicomp
|
$0.0335 Buy | Yes | Active | WIRE AND CABLE | MULTICOMP PRO | unknown | |||||||||||||||||||||
|
MP-FFCA05140502B
SPC Multicomp
|
$0.0345 Buy | Yes | Active | WIRE AND CABLE | MULTICOMP PRO | unknown | |||||||||||||||||||||
|
MP-FFCA10300503B
SPC Multicomp
|
$0.0345 Buy | Active | WIRE AND CABLE | MULTICOMP PRO | unknown |