Part Details for MP-FFCA10300503B by SPC Multicomp
Overview of MP-FFCA10300503B by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-FFCA10300503B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3003
|
Newark | Cable Assy, Ffc-Ffc, 30 Core, 50Mm, No. Of Conductors:30Conductor, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Color:White Rohs Compliant: Yes |Multicomp Pro MP-FFCA10300503B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 498 |
|
$0.0290 | Buy Now |
DISTI #
3385367
|
element14 Asia-Pacific | FFC CORD, 30P, OPPOSITE SIDE, 50MM, WHT RoHS: Compliant Min Qty: 1 Container: Each | 896 |
|
$0.1218 / $0.2487 | Buy Now |
DISTI #
3385367
|
Farnell | FFC CORD, 30P, OPPOSITE SIDE, 50MM, WHT RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 896 |
|
$0.6550 / $1.2011 | Buy Now |