Parametric results for: ffmp012 under Wires and Cables

Filter Your Search

1 - 10 of 14,481,726 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2201ENH.00500
Belden Inc
$0.0044 Yes Active 8 COMMUNICATION CABLE 1.5 A ANSI/TIA; ISO/IEC NO YES NO 60 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.2582 mm2 POLYOLEFIN YES 23 AWG 500 mm 1X23 BELDEN INC compliant Belden Wire & Cable 2023-05-23 15:26:17 10.5 Commercial Extended: -30C to +60C RoHS 2 (2015/863/EU) 2022-01-17 DRC Conflict Free CMRT V5.11
2201ELW.00500
Belden Inc
$0.0056 Yes Active 8 COMMUNICATION CABLE 1.5 A ANSI/TIA; ISO/IEC NO YES NO 60 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.2582 mm2 POLYOLEFIN YES 23 AWG 900 µm 500 mm 1X23 BELDEN INC compliant Belden Wire & Cable 2023-05-23 15:26:17 10.5 Commercial Extended: -30C to +60C RoHS 2 (2015/863/EU) 2022-01-17 DRC Conflict Free CMRT V5.11
2203ELW.00500
Belden Inc
$0.0059 Active WIRE AND CABLE BELDEN INC compliant Belden Wire & Cable 2023-05-23 15:26:17 10.5 2017-07-07 DRC Conflict Free CMRT V5.11
2201ELV.00500
Belden Inc
$0.0063 Active 8 COMMUNICATION CABLE 1.5 A ANSI/TIA; ISO/IEC NO YES NO 60 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.2582 mm2 POLYOLEFIN YES 23 AWG 900 µm 500 mm 1X23 BELDEN INC compliant Belden Wire & Cable 2024-08-01 15:49:10 10.5 Commercial Extended: -30C to +60C 2017-07-07 DRC Conflict Free CMRT V5.11
70007NH.01305
Belden Inc
$0.0132 Yes Active BELDEN INC unknown 10.5 RoHS 2 (2015/863/EU) 2022-01-17 DRC Conflict Free CMRT V5.11
8720.00305
Belden Inc
$0.0208 Yes Active BELDEN INC unknown Belden Wire & Cable 2023-05-23 15:26:17 10.5 RoHS 2 (2015/863/EU) 2022-01-17 DRC Conflict Free CMRT V5.11
MP-FFCA10100512A
SPC Multicomp
$0.0329 Active WIRE AND CABLE MULTICOMP PRO unknown 10.5
MP-FFCA05060502B
SPC Multicomp
$0.0335 Yes Active WIRE AND CABLE MULTICOMP PRO unknown 10.5 RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01
MP-FFCA05140502B
SPC Multicomp
$0.0345 Yes Active WIRE AND CABLE MULTICOMP PRO unknown 10.5 RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01
MP-FFCA10300503B
SPC Multicomp
$0.0345 Active WIRE AND CABLE MULTICOMP PRO unknown 10.5