Filter Your Search
11 - 20 of 117,701 results
|
7010.7180.13
Schurter Electronic Components
|
$0.0226 | Yes | Yes | Active | 125 V | 3.5 A | VERY FAST | ELECTRIC FUSE | 2 J | 4 ms | 50 A | CE; CSA; CUL; GAMT1; IEC; UKCA; UL | e3 | 85 °C | -55 °C | 2.3x8mm | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 8 mm | 2.36 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER | |||||
|
MCCFB1206TTT/1
SPC Multicomp
|
$0.0266 | Active | 32 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | ||||||||||||||
|
MCCFB0603TTT/1.5
SPC Multicomp
|
$0.0279 | Yes | Active | 32 V | 1.5 A | TIME LAG | ELECTRIC FUSE | 50 A | 1 s | UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | ||||||||||||
|
MC000850
SPC Multicomp
|
$0.0331 | Active | 250 V | 250 V | 6.3 A | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||||
|
MCCFB0603TFF/250
SPC Multicomp
|
$0.0343 | Yes | Active | 32 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | ||||||||||||
|
MFU0603FF02000P100
Vishay Intertechnologies
|
$0.0349 | Yes | Active | 32 V | 2 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | ||||||||||
|
MP007113
SPC Multicomp
|
$0.0510 | Yes | Active | 250 V | 315 mA | FAST | ELECTRIC FUSE | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||||||
|
SR-5-6.3A-AP
Eaton Bussmann
|
$0.0522 | Yes | Transferred | 250 V | 6.3 A | TIME LAG | ELECTRIC FUSE | 140 J | 63 A | 85 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 8.1 mm | 8.4 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | |||||||||||
|
MCCFB2410TTT/1
SPC Multicomp
|
$0.0541 | Yes | Active | 250 V | 125 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | ||||||||||||||
|
3413.0512.11
Schurter Electronic Components
|
$0.0544 | Yes | Active | 32 V | 12 A | THERMAL FUSE | 10 ms | 80 A | AEC-Q200; IEC | 125 °C | -40 °C | 1206 | SURFACE MOUNT | BAG | YES | WRAPAROUND | 1.6 mm | 840 µm | 3.2 mm | SCHURTER AG | compliant | SCHURTER |