Parametric results for: TBJE477M006JFSB0923 under Tantalum Capacitors

Filter Your Search

1 - 10 of 17,854,680 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TAJD476M016TNJV
Kyocera AVX Components
$0.0086 Yes Active 47 µF 16 V 163 mA 20 % 2917 900 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 7.5 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50 Kyocera AVX
F970J685MAAHT3
Kyocera AVX Components
$0.0160 Yes Active 6.8 µF 6.3 V 59 mA 20 % 1206 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50 Kyocera AVX
F971A335MAAHT3
Kyocera AVX Components
$0.0165 Yes Active 3.3 µF 10 V 52 mA 20 % 1206 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50 Kyocera AVX
TPSC157K006T0100
Kyocera AVX Components
$0.0168 Yes Active 150 µF 6.3 V 420 mA 10 % 2312 100 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 9.5 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin (Sn) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 8532.21.00.50 Kyocera AVX
F970J475MAAHT3
Kyocera AVX Components
$0.0174 Yes Active 4.7 µF 6.3 V 55 mA 20 % 1206 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50 Kyocera AVX
TAJC226K010RNJ
Kyocera AVX Components
$0.0174 Yes Yes Active 22 µF 10 V 99 mA 10 % 2312 1.8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.2 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50 Kyocera AVX
F971V334MAAHT3
Kyocera AVX Components
$0.0222 Yes Active 330 nF 35 V 32 mA 20 % 1206 12 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50 Kyocera AVX
F971D684MAAHT3
Kyocera AVX Components
$0.0224 Yes Active 680 nF 20 V 40 mA 20 % 1206 7.6 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50 Kyocera AVX
T491B475M010AT
KEMET Corporation
$0.0245 Yes Yes Active 4.7 µF 10 V 62 mA 20 % 1411 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
F971C685MBAHT3
Kyocera AVX Components
$0.0263 Yes Active 6.8 µF 16 V 74 mA 20 % 1210 2.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.1 µA 0.06 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES WRAPAROUND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1210 compliant EAR99 8532.21.00.50 Kyocera AVX