Parametric results for: 281E1002477KR under Tantalum Capacitors

Filter Your Search

41 - 50 of 17,854,680 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
F971C106MAAHT3
Kyocera AVX Components
$0.0642 Yes Active 10 µF 16 V 59 mA 20 % 1206 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.08 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
T491A334M035AT
KEMET Corporation
$0.0670 Yes Yes Active 330 nF 35 V 28 mA 20 % 1206 15 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
TAJB685K010RNJ
Kyocera AVX Components
$0.0675 Yes Yes Active 6.8 µF 10 V 67 mA 10 % 1210 3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 700 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
TAP105M035CCS
Kyocera AVX Components
$0.0677 Yes Yes Active 1 µF 35 V 20 % 8 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e3 CECC30201-032 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5 mm WIRE 4.5 mm 8.5 mm AVX CORP , compliant EAR99 8532.21.00.40
TAJA156K010HNJ
Kyocera AVX Components
$0.0678 No No Active 15 µF 10 V 61 mA 10 % 1206 3.2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99 8532.21.00.50
T58MM226M6R3C0500
Vishay Intertechnologies
$0.0682 Yes Active 22 µF 6.3 V 224 mA 20 % 0603 500 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 14 µA 0.1 e3 105 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 900 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8532.21.00.50 Vishay
T521B335M050ATE200
KEMET Corporation
$0.0702 Active 3.3 µF 50 V 250 mA 20 % 1411 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 16.5 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 KEMET
TMCP1C475MTRF
Vishay Intertechnologies
$0.0704 Yes Active 4.7 µF 16 V 34 mA 20 % 0805 8.8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 800 nA 0.08 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES MATTE TIN J BEND 1.2 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.21.00.50 Vishay
TAJR475K006RNJ
Kyocera AVX Components
$0.0706 Yes Yes Active 4.7 µF 6.3 V 35 mA 10 % 0805 7 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 2.05 mm 1.3 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
TMCP1A106MTRF
Vishay Intertechnologies
$0.0711 Yes Active 10 µF 10 V 41.6 mA 20 % 0805 5.9 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.2 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES MATTE TIN J BEND 1.2 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.21.00.50 Vishay