Filter Your Search
21 - 30 of 17,854,680 results
|
TAJC156K025TNJ
Kyocera AVX Components
|
$0.0346 | Yes | Active | 15 µF | 25 V | 105 mA | 10 % | 2312 | 1.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.8 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2023-01-17 | e | DRC Conflict Free | CMRT V6.22 | AEC-Q200 | [object Object],[object Object] | ||||||||||||||||
|
TPSA336K006R0600
Kyocera AVX Components
|
$0.0367 | Yes | Yes | Active | 33 µF | 6.3 V | 141 mA | 10 % | 1206 | 600 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.1 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | Kyocera AVX | 2024-04-02 12:57:52 | 31.4 | 109.89999999999999 | 100 | YES | 7440-02-0 | [object Object],[object Object],[object ... more | ||||||||
|
T491A335K016AT
KEMET Corporation
|
$0.0370 | Yes | Yes | Active | 3.3 µF | 16 V | 49 mA | 10 % | 1206 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | KEMET | 2023-03-07 16:10:32 | 58.97 | 206.39499999999998 | 99 | YES | 7440-02-0 | [object Object],[object Object],[object ... more | 1102618 | T491, Tantalum, MnO2 Tantalum, Commercia... more | [object Object],[object Object],[object ... more | ||||||
|
T491A475K006AT
KEMET Corporation
|
$0.0394 | Yes | Yes | Active | 4.7 µF | 6.3 V | 45 mA | 10 % | 1206 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | KEMET | 2023-03-07 16:10:32 | 58.97 | 206.39499999999998 | 99 | YES | 7440-02-0 | [object Object],[object Object],[object ... more | 1102618 | T491, Tantalum, MnO2 Tantalum, Commercia... more | ||||||
|
NTC-T106K10TRAF
NIC Components Corp
|
$0.0405 | Yes | Yes | Active | 10 µF | 10 V | 22.2 mA | 10 % | 1206 | 3.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | NIC Components | 2024-05-28 21:10:10 | 21 | 73.5 | 62 | YES | 7440-02-0 | [object Object],[object Object],[object ... more | ||||||||
|
T591B225M050ATE200
KEMET Corporation
|
$0.0420 | Yes | Active | 2.2 µF | 50 V | 205 mA | 20 % | 1411 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 11 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object] | KEMET | 2023-03-07 16:10:32 | T591, Tantalum, Polymer Tantalum, Commer... more | ||||||||||||||||
|
T55V476M016C0045
Vishay Intertechnologies
|
$0.0435 | Yes | Active | 47 µF | 16 V | 507.5 mA | 20 % | 2917 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 75.2 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.31 | [object Object] | Vishay | 2023-03-07 16:10:32 | [object Object],[object Object],[object ... more | Tantalum Capacitors - Polymer SMD 47uF 16volts 20% V Case 45 Max.ESR | [object Object] | |||||||||||||
|
TAJA476M006RNJ
Kyocera AVX Components
|
$0.0436 | Yes | Yes | Active | 47 µF | 6.3 V | 87 mA | 20 % | 1206 | 1.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | Kyocera AVX | 2023-03-07 10:44:48 | 29 | 101.5 | 100 | YES | 7440-02-0 | [object Object],[object Object],[object ... more | AVX - TAJA476M006RNJ - CAPACITOR TANT, 47UF, 6.3V, 1206 20%, FULL REEL | |||||||
|
TAJB335K016RNJ
Kyocera AVX Components
|
$0.0450 | Yes | Yes | Active | 3.3 µF | 16 V | 55 mA | 10 % | 1210 | 4.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | Kyocera AVX | 2023-03-07 10:44:57 | 68 | 238 | 100 | YES | 7440-02-0 | [object Object],[object Object],[object ... more | AVX 3.3μF Solid Electrolytic Tantalum El... more | |||||||
|
T491B226K006AT
KEMET Corporation
|
$0.0479 | Yes | Yes | Active | 22 µF | 6.3 V | 82 mA | 10 % | 1411 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | KEMET | 2023-03-07 16:10:32 | 102.3 | 358.05 | 98 | YES | 7440-02-0 | [object Object],[object Object],[object ... more | 1102618 | T491, Tantalum, MnO2 Tantalum, Commercia... more | [object Object],[object Object],[object ... more |