Filter Your Search
11 - 20 of 17,856,347 results
![]() |
T491A106M004AT
KEMET Corporation
|
$0.0331 | Yes | Yes | Active | 10 µF | 4 V | 52 mA | 20 % | 1206 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T55V107M6R3C0045
Vishay Intertechnologies
|
$0.0331 | Yes | Active | 100 µF | 6.3 V | 507.5 mA | 20 % | 2917 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 63 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||
|
T55V227M6R3C0018
Vishay Intertechnologies
|
$0.0336 | Yes | Active | 220 µF | 6.3 V | 805 mA | 20 % | 2917 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 138.6 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||
|
F931V474KAA
Nichicon Corporation
|
$0.0339 | Yes | Obsolete | 470 nF | 35 V | 10 % | 1206 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | NICHICON CORP | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||
![]() |
T491A684K035AT
KEMET Corporation
|
$0.0368 | Yes | Yes | Active | 680 nF | 35 V | 39 mA | 10 % | 1206 | 8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
NTC-T106K10TRAF
NIC Components Corp
|
$0.0381 | Yes | Yes | Active | 10 µF | 10 V | 22.2 mA | 10 % | 1206 | 3.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||
![]() |
TAJC225M035TNJ
Kyocera AVX Components
|
$0.0424 | Yes | Active | 2.2 µF | 35 V | 71 mA | 20 % | 2312 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T55V476M016C0045
Vishay Intertechnologies
|
$0.0436 | Yes | Active | 47 µF | 16 V | 507.5 mA | 20 % | 2917 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 75.2 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||
|
F971C685MBAHT3
Kyocera AVX Components
|
$0.0444 | Yes | Active | 6.8 µF | 16 V | 74 mA | 20 % | 1210 | 2.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.1 µA | 0.06 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 | |||||||
![]() |
T491A335K016AT
KEMET Corporation
|
$0.0458 | Yes | Yes | Active | 3.3 µF | 16 V | 49 mA | 10 % | 1206 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET |