Filter Your Search
21 - 30 of 56,216 results
|
NOJB107M004RWJV
Kyocera AVX Components
|
$0.2775 | Yes | Active | 100 µF | 4 V | 108 mA | 20 % | 1210 | 1.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.29.00.40 | ||||||
|
NOJB686M006RWJ
Kyocera AVX Components
|
$0.2920 | Yes | Yes | Active | 68 µF | 6.3 V | 104 mA | 20 % | 1210 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.2 µA | 0.2 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | |||||
|
NOJA475M010RWJ
Kyocera AVX Components
|
$0.3061 | Yes | Yes | Active | 4.7 µF | 10 V | 68 mA | 20 % | 1206 | 3.1 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | |||||
|
NOJB106M010RWJ
Kyocera AVX Components
|
$0.3112 | Yes | Yes | Active | 10 µF | 10 V | 128 mA | 20 % | 1210 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | |||||
|
NOSB336M006R0600
Kyocera AVX Components
|
$0.3250 | Yes | Yes | Active | 33 µF | 6.3 V | 165 mA | 20 % | 1210 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.29.00.40 | ||||
|
NOJB226M010RWJ
Kyocera AVX Components
|
$0.3358 | Yes | Yes | Active | 22 µF | 10 V | 95 mA | 20 % | 1210 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | |||||
|
RSELT3352R7E20001
TAIYO YUDEN
|
$0.3402 | Yes | Obsolete | 3.3 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | 85 °C | -40 °C | Radial | NO | 3.5 mm | WIRE | 8 mm | 22 mm | TAIYO YUDEN CO LTD | RADIAL LEADED | unknown | |||||||||||||||||||||
|
SCCR12E105PRB
Kyocera AVX Components
|
$0.3457 | Active | 1 F | 3 V | 100 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | ELECTRIC DOUBLE LAYER CAPACITOR | 65 °C | -40 °C | Radial | BULK | NO | 3.2 mm | WIRE | 8 mm | 12 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||||||
|
NOJA226M004RWJ
Kyocera AVX Components
|
$0.3623 | Yes | Yes | Active | 22 µF | 4 V | 87 mA | 20 % | 1206 | 1.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.8 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | |||||
|
NOJS685M006RWJ
Kyocera AVX Components
|
$0.3893 | Yes | Yes | Obsolete | 6.8 µF | 6.3 V | 68 mA | 20 % | 1206 | 2.7 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.2 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 |