Filter Your Search
11 - 20 of 56,218 results
|
NOJA156M006RWJ
Kyocera AVX Components
|
$0.2258 | Yes | Yes | Active | 15 µF | 6.3 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | ||||
|
NOJB476M006SWJ
Kyocera AVX Components
|
$0.2285 | Yes | Yes | Active | 47 µF | 6.3 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | ||||
|
NOJB156M010RWJ
Kyocera AVX Components
|
$0.2370 | Yes | Yes | Active | 15 µF | 10 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | ||||
|
NOJB686M004RWJ
Kyocera AVX Components
|
$0.2531 | Yes | Yes | Active | 68 µF | 4 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | ||||
|
NOJB106M010RWJ
Kyocera AVX Components
|
$0.2613 | Yes | Yes | Active | 10 µF | 10 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | ||||
|
NOSB476M004R0500
Kyocera AVX Components
|
$0.2629 | Yes | Yes | Active | 47 µF | 4 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | SPECIAL CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | e3 | AEC-Q200 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.29.00.40 | ||
|
NOJB226M006RWJ
Kyocera AVX Components
|
$0.2689 | Yes | Yes | Active | 22 µF | 6.3 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | ||||
|
NOJB107M004RWJV
Kyocera AVX Components
|
$0.2775 | Yes | Active | 100 µF | 4 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.29.00.40 | |||||
|
NOJB107M004RWJ
Kyocera AVX Components
|
$0.2879 | Yes | Yes | Active | 100 µF | 4 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | ||||
|
NOJB686M006RWJ
Kyocera AVX Components
|
$0.2920 | Yes | Yes | Active | 68 µF | 6.3 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 |