Parametric results for: x10+/ce/ma/r1/115/230+vac under Special Capacitors

Filter Your Search

21 - 30 of 56,216 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NOJB107M004RWJV
Kyocera AVX Components
$0.2775 Yes Active 100 µF 4 V 108 mA 20 % 1210 1.4 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 8 µA 0.16 e3 AEC-Q200 105 °C -55 °C 2 SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP CHIP compliant EAR99 8532.29.00.40
NOJB686M006RWJ
Kyocera AVX Components
$0.2920 Yes Yes Active 68 µF 6.3 V 104 mA 20 % 1210 1.5 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 8.2 µA 0.2 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1210 compliant EAR99
NOJA475M010RWJ
Kyocera AVX Components
$0.3061 Yes Yes Active 4.7 µF 10 V 68 mA 20 % 1206 3.1 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99
NOJB106M010RWJ
Kyocera AVX Components
$0.3112 Yes Yes Active 10 µF 10 V 128 mA 20 % 1210 1 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1210 compliant EAR99
NOSB336M006R0600
Kyocera AVX Components
$0.3250 Yes Yes Active 33 µF 6.3 V 165 mA 20 % 1210 600 mΩ POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1210 compliant EAR99 8532.29.00.40
NOJB226M010RWJ
Kyocera AVX Components
$0.3358 Yes Yes Active 22 µF 10 V 95 mA 20 % 1210 1.8 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4.4 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99
RSELT3352R7E20001
TAIYO YUDEN
$0.3402 Yes Obsolete 3.3 F 2.7 V 20 % 20 % THROUGH HOLE MOUNT ELECTRIC DOUBLE LAYER CAPACITOR 85 °C -40 °C Radial NO 3.5 mm WIRE 8 mm 22 mm TAIYO YUDEN CO LTD RADIAL LEADED unknown
SCCR12E105PRB
Kyocera AVX Components
$0.3457 Active 1 F 3 V 100 % THROUGH HOLE MOUNT ELECTRIC DOUBLE LAYER ELECTRIC DOUBLE LAYER CAPACITOR 65 °C -40 °C Radial BULK NO 3.2 mm WIRE 8 mm 12 mm AVX CORP , compliant EAR99 8532.29.00.40
NOJA226M004RWJ
Kyocera AVX Components
$0.3623 Yes Yes Active 22 µF 4 V 87 mA 20 % 1206 1.9 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.8 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99
NOJS685M006RWJ
Kyocera AVX Components
$0.3893 Yes Yes Obsolete 6.8 µF 6.3 V 68 mA 20 % 1206 2.7 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99