Parametric results for: 211+PA under Paper Capacitors

Filter Your Search

51 - 60 of 8,926 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PME271Y422MR19T1
KEMET Corporation
$0.6505 Yes Active 2.2 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 250 V e3 100 °C -40 °C 2 Radial TR, 20 INCH NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.10 KEMET
PME271Y415MR19T1
KEMET Corporation
$0.6550 Yes Active 1.5 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 250 V e3 100 °C -40 °C 2 Radial TR, 20 INCH NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant
PME271M433MR30
KEMET Corporation
$0.6682 Yes Yes Active 3.3 nF 630 V 20 % 20 % THROUGH HOLE MOUNT No PAPER PAPER CAPACITOR SAFETY CLASS: X2 275 V e3 CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 8.2 mm 13.5 mm 4.1 mm KEMET ELECTRONICS CORP , 5316 compliant EAR99 8532.25.00.10 KEMET
PME261KB5680KR30
KEMET Corporation
$0.6696 Yes Yes Active 68 nF 400 V 10 % 10 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 220 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 15.2 mm WIRE 13 mm 18.5 mm 7.3 mm KEMET ELECTRONICS CORP , 7329 compliant EAR99 8532.25.00.10 KEMET
PME271Y510MR30
KEMET Corporation
$0.6770 Yes Yes Active 10 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS: Y2 250 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN OVER NICKEL 15.2 mm WIRE 10.5 mm 18.5 mm 5.2 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.10 KEMET
PME271YB5100MR30
KEMET Corporation
$0.6846 Yes Yes Active 10 nF 20 % 7320 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 300 V e3 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 15.2 mm WIRE 10.5 mm 18.5 mm 5.2 mm KEMET ELECTRONICS CORP , 7320 compliant EAR99 8532.25.00.20 KEMET
P561HE103K220A
KEMET Corporation
$0.6880 Yes Active 10 nF 400 V 10 % 10 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 220 V 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.10
PME271YB5150MR30
KEMET Corporation
$0.6958 Yes Yes Active 15 nF 20 % 7322 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 300 V e3 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 15.2 mm WIRE 11 mm 18.5 mm 5.5 mm KEMET ELECTRONICS CORP , 7322 compliant EAR99 8532.25.00.20 KEMET
PME261EB5220KR30
KEMET Corporation
$0.6973 Yes Yes Active 22 nF 630 V 10 % 10 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 300 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 15.2 mm WIRE 10.5 mm 18.5 mm 5.2 mm KEMET ELECTRONICS CORP , 7320 compliant EAR99 8532.25.00.20 KEMET
P272HE102M300A
KEMET Corporation
$0.7015 Yes Active 1 nF 1 kV 20 % 5315 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS: Y2 300 V e3 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN OVER NICKEL 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.20 KEMET