Part Details for PME271YB5100MR30 by KEMET Corporation
Overview of PME271YB5100MR30 by KEMET Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271YB5100MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5022
|
Newark | Cap, Sup, Y2, Mp, 300Vac, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole, Qualification:- Rohs Compliant: Yes |Kemet PME271YB5100MR30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1180 | Buy Now |
DISTI #
399-12408-ND
|
DigiKey | CAP FILM 10000PF 20% 1KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2064 In Stock |
|
$0.5022 / $1.4100 | Buy Now |
DISTI #
PME271YB5100MR30
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271YB5100MR30) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5520 / $0.6256 | Buy Now |
DISTI #
58Y5022
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 58Y5022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 0 |
|
$1.0500 / $1.7600 | Buy Now |
DISTI #
80-PME271YB5100MR30
|
Mouser Electronics | Safety Capacitors 300V 0.01uF 20% LS=15.2mm RoHS: Compliant | 377 |
|
$0.5010 / $1.4200 | Buy Now |
DISTI #
V99:2348_17562418
|
Arrow Electronics | Cap Film Suppression Y2 0.01uF 1000VDC/300VAC Paper 20% (18.5 X 5.2 X 10.5mm) Radial 15.2mm 115°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2203 | Americas - 1436 |
|
$0.4939 | Buy Now |
DISTI #
E02:0323_02066584
|
Arrow Electronics | Cap Film Suppression Y2 0.01uF 1000VDC/300VAC Paper 20% (18.5 X 5.2 X 10.5mm) Radial 15.2mm 115°C Bag Min Qty: 500 Package Multiple: 500 Lead time: 64 Weeks Date Code: 2406 | Europe - 500 |
|
$0.4985 / $0.5312 | Buy Now |
|
Onlinecomponents.com |
3550 Partner Stock |
|
$0.5040 / $0.5420 | Buy Now | |
DISTI #
65705326
|
Verical | Cap Film Suppression Y2 0.01uF 1000VDC/300VAC Paper 20% (18.5 X 5.2 X 10.5mm) Radial 15.2mm 115°C Bag Min Qty: 118 Package Multiple: 1 | Americas - 2050 |
|
$0.4900 / $0.5300 | Buy Now |
DISTI #
17364151
|
Verical | Cap Film Suppression Y2 0.01uF 1000VDC/300VAC Paper 20% (18.5 X 5.2 X 10.5mm) Radial 15.2mm 115°C Bag Min Qty: 118 Package Multiple: 1 | Americas - 1500 |
|
$0.4900 / $0.5300 | Buy Now |
Part Details for PME271YB5100MR30
PME271YB5100MR30 CAD Models
PME271YB5100MR30 Part Data Attributes:
|
PME271YB5100MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271YB5100MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7320, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 7320 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 5.2 mm |