Filter Your Search
21 - 30 of 7,284 results
|
CK32BT563K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 56 nF | 50 V | 10 % | 10 % | GLASS | GLASS CAPACITOR | CK32 | MIL-C-11015/25 | 125 °C | -55 °C | 2 | Axial | 3.3 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||
|
M23269/01-3033
Kyocera AVX Components
|
Check for Price | Obsolete | 12 pF | 500 V | 2.0833 % | 3417 | 2.0833 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
CY10C181F
Kyocera AVX Components
|
Check for Price | No | Obsolete | 180 pF | 500 V | 1 % | 3417 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY10 | CY10 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||
|
CY20C911M
Kyocera AVX Components
|
Check for Price | No | Obsolete | 910 pF | 500 V | 20 % | 7342 | 20 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY20 | CY20 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/03 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | not_compliant | EAR99 | 8532.29.00.40 | ||||||
|
ET15E221G
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 220 pF | 50 V | 2 % | 4727 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 2.77 mm | 11.91 mm | 6.76 mm | AVX CORP | , 4727 | not_compliant | EAR99 | 8532.29.00.40 | ||||||
|
CKR31BT821K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 820 pF | 50 V | 10 % | 10 % | THROUGH HOLE MOUNT | Yes | GLASS | GLASS CAPACITOR | e0 | MIL-C-39014/21 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||
|
ETR20E152F
Kyocera AVX Components
|
Check for Price | Obsolete | 1.5 nF | 50 V | 1 % | 7342 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | compliant | EAR99 | 8532.29.00.40 | |||||||||
|
ET15E361K
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 360 pF | 50 V | 10 % | 4727 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 2.77 mm | 11.91 mm | 6.76 mm | AVX CORP | , 4727 | not_compliant | EAR99 | 8532.29.00.40 | ||||||
|
ET10E560F
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 56 pF | 50 V | 1 % | 3417 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||
|
ET30E752G
Kyocera AVX Components
|
Check for Price | Obsolete | 7.5 nF | 50 V | 2 % | 7775 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | compliant | EAR99 | 8532.29.00.40 |