Parametric results for: HC180 under Fixed Capacitors

Filter Your Search

41 - 50 of 389,050 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC1206B223K101CT
SPC Multicomp
$0.0034 Yes Active 22 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 3.2 mm 1.6 mm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0805B474K250CT
SPC Multicomp
$0.0034 Yes Active 470 nF 25 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0402B104K250CT
SPC Multicomp
$0.0034 Yes Active 100 nF 25 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC1206B473K500CT
SPC Multicomp
$0.0034 Yes Active 47 nF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 3.2 mm 1.6 mm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MSASE105SB7473MFNA01
TAIYO YUDEN
$0.0034 Yes Active 47 nF 16 V 20 % 0402 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20
MSASE105SB7223MFNA01
TAIYO YUDEN
$0.0034 Yes Active 22 nF 16 V 20 % 0402 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20
MSAST105SB7473MFNA01
TAIYO YUDEN
$0.0034 Yes Active 47 nF 25 V 20 % 0402 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20
MSASE105SB7473KFNA01
TAIYO YUDEN
$0.0034 Yes Active 47 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20
MSAST105SB5223MFNA01
TAIYO YUDEN
$0.0034 Yes Active 22 nF 25 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20
MSAST105SB7223MFNA01
TAIYO YUDEN
$0.0034 Yes Active 22 nF 25 V 20 % 0402 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20