Parametric results for: scd155k162a3z25-f under Film Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: scd155k162a3z25f Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
SCD155K162A3Z25-F
Cornell Dubilier Electronics Inc
$34.6572 Yes Yes Active 1.5 µF 1.6 kV 25.6 A 10 % 5 mΩ 10 % CHASSIS MOUNT POLYPROPYLENE FILM CAPACITOR RIPPLE CURRENT IS MEASURED AT 100KHZ, 55CEL 500 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Chassis Mount NO TIN LUG 38.1 mm 68.6 mm 41.9 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.25.00.80