Filter Your Search
11 - 20 of 2,773,574 results
|
B32529C0333J000
TDK Epcos
|
$0.0270 | Yes | Yes | Active | 33 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
82DC3100AA50J
KEMET Corporation
|
$0.0271 | Yes | Active | 100 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
RSBIC1150Z300K
KEMET Corporation
|
$0.0277 | Yes | Active | 1.5 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
R82EC1330JE50J
KEMET Corporation
|
$0.0282 | Yes | Active | 3.3 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||
|
RSBPC1220Z300K
KEMET Corporation
|
$0.0287 | Yes | Active | 2.2 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 2814 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
MPMPP250P10J0F200
SPC Multicomp
|
$0.0292 | Active | FILM CAPACITOR | 2 | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
RSBIC2680Z300K
KEMET Corporation
|
$0.0322 | Yes | Active | 68 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 9.5 mm | 7.2 mm | 4.5 mm | KEMET ELECTRONICS CORP | , 2818 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
MPMPP630P10J0I200
SPC Multicomp
|
$0.0342 | Active | FILM CAPACITOR | 2 | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
R82DC3220AA60K
KEMET Corporation
|
$0.0360 | Yes | Active | 220 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
B32021A3222M000
TDK Epcos
|
$0.0363 | Yes | Yes | Active | 2.2 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | CSA; CUL; IEC60384-14; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |