Filter Your Search
21 - 30 of 2,773,618 results
|
R82EC1220AA50J
KEMET Corporation
|
$0.0378 | Yes | Active | 2.2 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
RSBIC2150Z300K
KEMET Corporation
|
$0.0381 | Yes | Active | 15 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
RSBMC2220AA00K
KEMET Corporation
|
$0.0382 | Yes | Active | 22 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 9.5 mm | 7.2 mm | 4.5 mm | KEMET ELECTRONICS CORP | , 2818 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
FCA1206C224M-H1
Cornell Dubilier Electronics Inc
|
$0.0396 | Yes | Yes | Active | 220 nF | 16 V | 20 % | 1206 | 20 % | SURFACE MOUNT | ACRYLIC | FILM CAPACITOR | 12 V | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN SILVER COPPER | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.25.00.45 | Cornell Dubilier | |||||||
|
RSBIC2150AA00K
KEMET Corporation
|
$0.0402 | Yes | Active | 15 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
RSBEC2100Z300K
KEMET Corporation
|
$0.0402 | Yes | Active | 10 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
RSBWC2150Z300K
KEMET Corporation
|
$0.0403 | Yes | Active | 15 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 11 mm | 7.2 mm | 6 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
B32529C8102K000
TDK Epcos
|
$0.0409 | Yes | Yes | Active | 1 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
R76QF112050H0J
KEMET Corporation
|
$0.0425 | Active | 1.2 nF | 1 kV | 452 mA | 5 % | 531 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||
|
R82EC2150AA50J
KEMET Corporation
|
$0.0427 | Yes | Active | 15 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET |