Part Details for FCA1206C224M-H1 by Cornell Dubilier Electronics Inc
Overview of FCA1206C224M-H1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA1206C224M-H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J6077
|
Newark | Capacitor Acrylic Film 0.22Uf, 16V, 20%, 1206, Full Reel, Dielectric Type:Metallized Acrylic Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:0.22Μf, Capacitance Tolerance:± 20%, Typical Applications:High Frequency Rohs Compliant: Yes |Cornell Dubilier FCA1206C224M-H1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4070 / $0.5420 | Buy Now |
DISTI #
19C0876
|
Newark | Capacitor Acrylic Film 0.22Uf, 16V, 20%, 1206, Dielectric Type:Metallized Acrylic Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:0.22Μf, Capacitance Tolerance:± 20%, Typical Applications:High Frequency, Esr:- Rohs Compliant: Yes |Cornell Dubilier FCA1206C224M-H1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.0260 | Buy Now |
DISTI #
338-2774-1-ND
|
DigiKey | CAP FILM 0.22UF 20% 16VDC 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9226 In Stock |
|
$0.3850 / $1.1800 | Buy Now |
DISTI #
598-FCA1206C224M-H1
|
Mouser Electronics | Film Capacitors 0.22uF 16V RoHS: Compliant | 1915 |
|
$0.3850 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.22uF 16V 20% (3.2 X 1.6 X 0.8mm) SMD 85°C RoHS: Compliant |
2997 In Stock 3000 Factory Stock |
|
$0.3746 / $0.6065 | Buy Now |
DISTI #
26640491
|
Verical | Cap Film 0.22uF 16V Acrylic Resin 20%( 3.2 X 1.6 X 0.8mm) SMD 85°C RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.5133 | Buy Now |
DISTI #
57213292
|
Verical | Cap Film 0.22uF 16V Acrylic Resin 20%( 3.2 X 1.6 X 0.8mm) SMD 85°C RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2114 | Americas - 2950 |
|
$0.6247 / $0.8424 | Buy Now |
DISTI #
FCA1206C224M-H1
|
Richardson RFPD | FILM CAPACITOR Min Qty: 3000 | 0 |
|
$0.3800 / $0.4100 | Buy Now |
|
Master Electronics | Cap Film 0.22uF 16V 20% (3.2 X 1.6 X 0.8mm) SMD 85°C RoHS: Compliant |
2997 In Stock 3000 Factory Stock |
|
$0.3746 / $0.6065 | Buy Now |
Part Details for FCA1206C224M-H1
FCA1206C224M-H1 CAD Models
FCA1206C224M-H1 Part Data Attributes:
|
FCA1206C224M-H1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCA1206C224M-H1
Cornell Dubilier Electronics Inc
Film Capacitor, Acrylic, 16V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | ACRYLIC | |
Height | 0.8 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 12 V | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |