Parametric results for: r75in4220dq40k under Film Capacitors

Filter Your Search

21 - 30 of 2,773,618 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R82EC1220AA50J
KEMET Corporation
$0.0378 Yes Active 2.2 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBIC2150Z300K
KEMET Corporation
$0.0381 Yes Active 15 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBMC2220AA00K
KEMET Corporation
$0.0382 Yes Active 22 nF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 5 mm WIRE 9.5 mm 7.2 mm 4.5 mm KEMET ELECTRONICS CORP , 2818 compliant EAR99 8532.25.00.70 KEMET
FCA1206C224M-H1
Cornell Dubilier Electronics Inc
$0.0396 Yes Yes Active 220 nF 16 V 20 % 1206 20 % SURFACE MOUNT ACRYLIC FILM CAPACITOR 12 V e1 85 °C -40 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN SILVER COPPER WRAPAROUND 800 µm 3.2 mm 1.6 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.25.00.45 Cornell Dubilier
RSBIC2150AA00K
KEMET Corporation
$0.0402 Yes Active 15 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBEC2100Z300K
KEMET Corporation
$0.0402 Yes Active 10 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBWC2150Z300K
KEMET Corporation
$0.0403 Yes Active 15 nF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 11 mm 7.2 mm 6 mm KEMET ELECTRONICS CORP , 2824 compliant EAR99 8532.25.00.70 KEMET
B32529C8102K000
TDK Epcos
$0.0409 Yes Yes Active 1 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 400 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK
R76QF112050H0J
KEMET Corporation
$0.0425 Active 1.2 nF 1 kV 452 mA 5 % 531 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 600 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R82EC2150AA50J
KEMET Corporation
$0.0427 Yes Active 15 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET