Filter Your Search
71 - 80 of 2,773,618 results
|
RSBIC1100AA00K
KEMET Corporation
|
$0.0478 | Yes | Active | 1 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||
|
RSBEC2150Z300K
KEMET Corporation
|
$0.0478 | Yes | Active | 15 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||
|
RSBEC1680Z300K
KEMET Corporation
|
$0.0482 | Yes | Active | 6.8 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||
|
RSBEC1680AA00K
KEMET Corporation
|
$0.0482 | Yes | Active | 6.8 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
R82EC1330DQ50J
KEMET Corporation
|
$0.0483 | Yes | Active | 3.3 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||
|
R76MF215050H3J
KEMET Corporation
|
$0.0486 | Active | 15 nF | 400 V | 2.15 A | 5 % | 42 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 250 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
R76TI147050H3J
KEMET Corporation
|
$0.0488 | Active | 4.7 nF | 1.6 kV | 1.37 A | 5 % | 135 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 650 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
R82EC1680DQ50J
KEMET Corporation
|
$0.0489 | Yes | Active | 6.8 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
R82EC2330DQ50J
KEMET Corporation
|
$0.0490 | Yes | Active | 33 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||||
|
RSBWC1100AA00K
KEMET Corporation
|
$0.0490 | Yes | Active | 1 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET |