Filter Your Search
41 - 50 of 86,363,650 results
|
GRM033R61E103MA12J
Murata Manufacturing Co Ltd
|
$0.0017 | Yes | Yes | Active | 10 nF | 25 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||
|
GRM033R71E103KE14J
Murata Manufacturing Co Ltd
|
$0.0017 | Yes | Active | 10 nF | 25 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||||
|
04025A101KAT2A
Kyocera AVX Components
|
$0.0017 | Yes | Yes | Active | 100 pF | 50 V | 10 % | 0402 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 0402 | |||||
|
NMC0603X7R222J50TRPF
NIC Components Corp
|
$0.0017 | Yes | Yes | Active | 2.2 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
MC0805N6R0D500CT
SPC Multicomp
|
$0.0017 | Yes | Yes | Active | 6 pF | 50 V | 8.3333 % | 0805 | NP0 | 8.3333 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | ||||||||||||
|
C0805C221K4RACTU
KEMET Corporation
|
$0.0018 | Yes | Yes | Active | 220 pF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | 0805 | ||||
|
NMC0402NPO101J50TRPF
NIC Components Corp
|
$0.0018 | Yes | Yes | Active | 100 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
MC0402B102K500CT
SPC Multicomp
|
$0.0018 | Yes | Active | 1 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
MC0402B472K250CT
SPC Multicomp
|
$0.0018 | Yes | Active | 4.7 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
MCMT18N220F100CT
SPC Multicomp
|
$0.0018 | Yes | Active | 22 pF | 10 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | 8532.24.00.20 |