Parametric results for: b43720b8338m000 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPJ2A470MPD
Nichicon Corporation
$0.0008 Yes Yes Active 47 µF 100 V 252 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 141 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon 2020-05-05 10:59:47 2671.3 3.5 9349.550000000001 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-01-23 119-47-1 100 NO e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more
UPW0J821MPD6
Nichicon Corporation
$0.0010 Yes Yes Active 820 µF 6.3 V 566.25 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 154.98 µA 0.22 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon 2023-07-11 22:51:03 3.5 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-01-23 119-47-1 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more AEC-Q200
UPJ1E471MPD
Nichicon Corporation
$0.0011 Yes Yes Active 470 µF 25 V 810 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 352.5 µA 0.14 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon 2021-09-27 14:08:37 593.4 3.5 2076.9 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-01-23 119-47-1 99 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more
UPS1V151MPD
Nichicon Corporation
$0.0012 Yes Yes Active 150 µF 35 V 205 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT IS MEASURED AT 100 KHZ 157.5 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Tin (Sn) 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00 3.5 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-01-23 119-47-1 e DRC Conflict Free CMRT V6.22 [object Object]
UPA1E471MPD
Nichicon Corporation
$0.0017 Yes Yes Active 470 µF 25 V 645 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 352.5 µA 0.14 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 15 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon 2017-01-18 12:48:41 3.5 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-01-23 119-47-1 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more Nichicon 470μF 25 V Aluminium Electrolyt... more
UPJ1A102MPD
Nichicon Corporation
$0.0028 Yes Yes Active 1 mF 10 V 915 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 300 µA 0.19 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00 593.4 3.5 2076.9 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-01-23 119-47-1 99 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more
UPJ1H221MPD
Nichicon Corporation
$0.0030 Yes Yes Active 220 µF 50 V 760 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 330 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon 2024-02-06 18:03:14 593.4 3.5 2076.9 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-01-23 119-47-1 99 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more
MCGPR63V225M5X11
SPC Multicomp
$0.0044 Yes Active 2.2 µF 63 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.386 µA 0.09 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro 2021-06-29 17:18:53 3.5 Industrial: -40C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more
UPS1C471MPD
Nichicon Corporation
$0.0045 Yes Yes Active 470 µF 16 V 426 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT IS MEASURED AT 100 KHZ 225.6 µA 0.16 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Tin (Sn) 5 mm WIRE 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon 2017-01-18 12:48:41 3.5 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-01-23 119-47-1 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more
MCMR10V107M5X7
SPC Multicomp
$0.0048 Yes Active 100 µF 10 V 87 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 2 mm 5 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro 2023-06-22 02:40:13 3.5 Industrial: -40C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 MULTICOMP - MCMR10V107M5X7 - CAP, 100µF, 10V, 20%