Filter Your Search
1 - 10 of 5,434,635 results
|
UPJ2A470MPD
Nichicon Corporation
|
$0.0008 | Yes | Yes | Active | 47 µF | 100 V | 252 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UPW0J821MPD6
Nichicon Corporation
|
$0.0010 | Yes | Yes | Active | 820 µF | 6.3 V | 566.25 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPJ1E471MPD
Nichicon Corporation
|
$0.0011 | Yes | Yes | Active | 470 µF | 25 V | 810 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352.5 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UPS1V151MPD
Nichicon Corporation
|
$0.0012 | Yes | Yes | Active | 150 µF | 35 V | 205 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 157.5 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UPA1E471MPD
Nichicon Corporation
|
$0.0017 | Yes | Yes | Active | 470 µF | 25 V | 645 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352.5 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UPJ1A102MPD
Nichicon Corporation
|
$0.0028 | Yes | Yes | Active | 1 mF | 10 V | 915 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
UPJ1H221MPD
Nichicon Corporation
|
$0.0030 | Yes | Yes | Active | 220 µF | 50 V | 760 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
MCGPR63V225M5X11
SPC Multicomp
|
$0.0044 | Yes | Active | 2.2 µF | 63 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.386 µA | 0.09 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||
|
UPS1C471MPD
Nichicon Corporation
|
$0.0045 | Yes | Yes | Active | 470 µF | 16 V | 426 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 225.6 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
MCMR10V476M4X7
SPC Multicomp
|
$0.0048 | Yes | Active | 47 µF | 10 V | 43 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro |