Filter Your Search
71 - 80 of 5,434,635 results
|
ULD2W8R2MPD
Nichicon Corporation
|
$0.0287 | Yes | Active | 8.2 µF | 450 V | 88 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 247.6 µA | 0.24 | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | ||||||||||
|
ESK107M025AE3AA
KEMET Corporation
|
$0.0289 | Yes | Active | 100 µF | 25 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.14 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||
|
MCMR10V227M6.3X7
SPC Multicomp
|
$0.0289 | Yes | Active | 220 µF | 10 V | 145 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2.5 mm | 6.3 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
MCGPR100V106M6.3X11
SPC Multicomp
|
$0.0289 | Yes | Active | 10 µF | 100 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.08 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
ESK106M050AC3AA
KEMET Corporation
|
$0.0292 | Yes | Active | 10 µF | 50 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||
|
SD1C107M05011PC
Samwha Electronics
|
$0.0293 | Yes | Yes | Active | 100 µF | 16 V | 162 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | SAMWHA CAPACITOR GROUP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NACE100M25V5X5.5TR13F
NIC Components Corp
|
$0.0296 | Yes | Yes | Active | 10 µF | 25 V | 28 mA | 20 % | 2121 | 23.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 5 mm | 5.5 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | ||||
|
ESW226M010AC3AA
KEMET Corporation
|
$0.0299 | Yes | Active | 22 µF | 10 V | 75.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||
|
MCUMR16V106M4X5
SPC Multicomp
|
$0.0299 | Yes | Active | 10 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | NO | 1.5 mm | 4 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
6.3PX680MEFC6.3X11
Rubycon Corporation
|
$0.0299 | Yes | Active | 680 µF | 6.3 V | 285 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon |