Filter Your Search
41 - 50 of 5,434,635 results
|
MCGPR63V105M5X11
SPC Multicomp
|
$0.0189 | Yes | Active | 1 µF | 63 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 nA | 0.09 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||
|
475CKR050M
Illinois Capacitor Inc
|
$0.0192 | Yes | Yes | Transferred | 4.7 µF | 50 V | 50 mA | 20 % | 35.274 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKR | 7.05 µA | CKR | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | |||
|
MCGPR35V226M5X11
SPC Multicomp
|
$0.0192 | Yes | Active | 22 µF | 35 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||
|
MCRH35V475M5X11
SPC Multicomp
|
$0.0192 | Yes | Active | 4.7 µF | 35 V | 22 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
MCGPR50V106M5X11
SPC Multicomp
|
$0.0194 | Yes | Active | 10 µF | 50 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||
|
MCGPR35V227M10X13
SPC Multicomp
|
$0.0196 | Yes | Active | 220 µF | 35 V | 380 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 13 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||
|
MCRH100V475M5X11
SPC Multicomp
|
$0.0200 | Yes | Active | 4.7 µF | 100 V | 36 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||||
|
335CKE050M
Illinois Capacitor Inc
|
$0.0202 | Yes | Yes | Transferred | 3.3 µF | 50 V | 31 mA | 20 % | 50.2638 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.95 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||||||
|
10YXF100MEFC5X11
Rubycon Corporation
|
$0.0202 | Yes | Yes | End Of Life | 100 µF | 10 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | ||||||||
|
MCRH63V225M5X11
SPC Multicomp
|
$0.0202 | Yes | Active | 2.2 µF | 63 V | 20 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro |