Filter Your Search
41 - 50 of 5,434,635 results
|
RD2A106M05011PC
Samwha Electronics
|
$0.0262 | Yes | Yes | Active | 10 µF | 100 V | 56 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
MCRH63V225M5X11
SPC Multicomp
|
$0.0264 | Yes | Active | 2.2 µF | 63 V | 20 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||
|
20SVPK68M
Panasonic Electronic Components
|
$0.0264 | Yes | Active | 68 µF | 20 V | 44 mA | 20 % | 2121 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 272 µA | 0.12 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.9 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||||
|
NRSZ330M25V5X11F
NIC Components Corp
|
$0.0271 | Yes | Yes | Active | 33 µF | 25 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.3 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
MCGPR50V225M5X11
SPC Multicomp
|
$0.0274 | Yes | Active | 2.2 µF | 50 V | 21 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
MCGPR16V226M5X11
SPC Multicomp
|
$0.0274 | Yes | Active | 22 µF | 16 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
MCGPR50V105M5X11
SPC Multicomp
|
$0.0276 | Yes | Active | 1 µF | 50 V | 13 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 nA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
EKMG101ELLR33ME11D
United Chemi-Con Inc
|
$0.0276 | Yes | Transferred | 330 nF | 100 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMG(100V) | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | compliant | |||||||||||||||||||||
|
MCMR16V107M6.3X7
SPC Multicomp
|
$0.0279 | Yes | Active | 100 µF | 16 V | 98 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2.5 mm | 6.3 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||
|
MCGPR35V106M5X11
SPC Multicomp
|
$0.0280 | Yes | Active | 10 µF | 35 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 |