Filter Your Search
11 - 20 of 5,434,635 results
|
MCRH100V474M5X11
SPC Multicomp
|
$0.0113 | Yes | Active | 470 nF | 100 V | 10 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||||||
|
MCMHR25V475M4X7
SPC Multicomp
|
$0.0115 | Yes | Active | 4.7 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||||||||
|
MCRH16V226M5X11
SPC Multicomp
|
$0.0127 | Yes | Active | 22 µF | 16 V | 49 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||||||
|
UPJ1E471MPD
Nichicon Corporation
|
$0.0148 | Yes | Yes | Active | 470 µF | 25 V | 810 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352.5 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||
|
UPS1C102MPD
Nichicon Corporation
|
$0.0154 | Yes | Yes | Active | 1 mF | 16 V | 870 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 480 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||
|
MCGPR16V107M6.3X11
SPC Multicomp
|
$0.0157 | Yes | Active | 100 µF | 16 V | 170 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||
|
16MS510MEFC4X5
Rubycon Corporation
|
$0.0157 | Yes | Obsolete | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.18 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||||||
|
ULD2W8R2MPD
Nichicon Corporation
|
$0.0158 | Yes | Active | 8.2 µF | 450 V | 88 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 247.6 µA | 0.24 | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | ||||||||||||
|
NACE100M50V6.3X5.5TR13F
NIC Components Corp
|
$0.0158 | Yes | Yes | Active | 10 µF | 50 V | 34 mA | 20 % | 2626 | 16.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 5.5 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | NIC Components | |||||
|
NRES4R7M35V4X7F
NIC Components Corp
|
$0.0166 | Yes | Yes | Active | 4.7 µF | 35 V | 20 mA | 20 % | 42.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-S | 3 µA | 0.12 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | NO | TIN OVER COPPER | WIRE | NIC COMPONENTS CORP | 7 mmH RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 |