Parametric results for: SL00Z+PLAIN under Aluminum Electrolytic Capacitors

Filter Your Search

11 - 20 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCRH16V226M5X11
SPC Multicomp
$0.0127 Yes Active 22 µF 16 V 49 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCMR16V476M5X7
SPC Multicomp
$0.0127 Yes Active 47 µF 16 V 65 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
UPJ1K101MPD
Nichicon Corporation
$0.0144 Yes Yes Active 100 µF 80 V 347 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 240 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00
MCMHR63V106M6.3X7
SPC Multicomp
$0.0157 Yes Active 10 µF 63 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2.5 mm 6.3 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCMR10V107M5X7
SPC Multicomp
$0.0159 Yes Active 100 µF 10 V 87 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 2 mm 5 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
UVR1C101MDD1TD
Nichicon Corporation
$0.0161 Yes Yes Obsolete 100 µF 16 V 160 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 48 µA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 2.5 mm WIRE 5 mm 11 mm NICHICON CORP RADIAL LEADED, ROHS COMPLIANT not_compliant EAR99 8532.22.00 Nichicon
MCGPR16V337M8X11
SPC Multicomp
$0.0166 Yes Active 330 µF 16 V 360 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 52.8 µA 0.17 85 °C -40 °C 2 Radial NO 3.5 mm WIRE 8 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
NRES4R7M35V4X7F
NIC Components Corp
$0.0166 Yes Yes Active 4.7 µF 35 V 20 mA 20 % 42.4 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR NRE-S 3 µA 0.12 e3 85 °C -40 °C CYLINDRICAL PACKAGE NO TIN OVER COPPER WIRE NIC COMPONENTS CORP 7 mmH RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
EKZE250ELL470ME11D
Chemi-Con
$0.0170 Yes Yes Obsolete 47 µF 25 V 100 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11.75 µA 0.14 e6 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN BISMUTH 2 mm WIRE 5 mm 11 mm NIPPON CHEMI-CON CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Chemi-Con
ECA1VM220
Panasonic Electronic Components
$0.0179 Yes Active 22 µF 35 V 95 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 7.7 µA 0.14 85 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO WIRE PANASONIC CORP RADIAL LEADED compliant Panasonic