Part Details for UPJ1K101MPD by Nichicon Corporation
Overview of UPJ1K101MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1K101MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9166
|
Newark | Radial/ Bulk |Nichicon UPJ1K101MPD Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 / $0.3030 | Buy Now |
DISTI #
UPJ1K101MPD-ND
|
DigiKey | CAP ALUM 100UF 20% 80V RADIAL Min Qty: 1200 Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3159 | Buy Now |
DISTI #
647-UPJ1K101MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80volts 100uF 10x25 20% RoHS: Compliant | 0 |
|
$0.2820 / $0.8700 | Order Now |
DISTI #
UPJ1K101MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 100uF, 80VDC, Ø10x25mm, ±20% Min Qty: 200 | 0 |
|
$0.2890 | RFQ |
DISTI #
UPJ1K101MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 80 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1K101MPD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1K101MPD
UPJ1K101MPD CAD Models
UPJ1K101MPD Part Data Attributes:
|
UPJ1K101MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1K101MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 347 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1K101MPD
This table gives cross-reference parts and alternative options found for UPJ1K101MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1K101MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXV80VB100MJ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1K101MPD vs LXV80VB100MJ25 |
ELXV800EC5101MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1K101MPD vs ELXV800EC5101MJ25S |