Filter Your Search
1 - 10 of 5,434,635 results
|
UPJ2A470MPD
Nichicon Corporation
|
$0.0008 | Yes | Yes | Active | 47 µF | 100 V | 252 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 2020-05-05 10:59:47 | 2671.3 | 3.5 | 9349.550000000001 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 119-47-1 | 100 | NO | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | ||||||
|
UPW0J821MPD6
Nichicon Corporation
|
$0.0010 | Yes | Yes | Active | 820 µF | 6.3 V | 566.25 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 2023-07-11 22:51:03 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 119-47-1 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | AEC-Q200 | ||||||||
|
UPJ1E471MPD
Nichicon Corporation
|
$0.0011 | Yes | Yes | Active | 470 µF | 25 V | 810 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352.5 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 2021-09-27 14:08:37 | 593.4 | 3.5 | 2076.9 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 119-47-1 | 99 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | |||||||
|
UPS1V151MPD
Nichicon Corporation
|
$0.0012 | Yes | Yes | Active | 150 µF | 35 V | 205 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 157.5 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 119-47-1 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | ||||||||||||
|
UPA1E471MPD
Nichicon Corporation
|
$0.0017 | Yes | Yes | Active | 470 µF | 25 V | 645 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352.5 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 2017-01-18 12:48:41 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 119-47-1 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | Nichicon 470μF 25 V Aluminium Electrolyt... more | |||||||||
|
UPJ1A102MPD
Nichicon Corporation
|
$0.0028 | Yes | Yes | Active | 1 mF | 10 V | 915 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | 593.4 | 3.5 | 2076.9 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 119-47-1 | 99 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | |||||||||
|
UPJ1H221MPD
Nichicon Corporation
|
$0.0030 | Yes | Yes | Active | 220 µF | 50 V | 760 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 2024-02-06 18:03:14 | 593.4 | 3.5 | 2076.9 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 119-47-1 | 99 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | |||||||
|
MCGPR63V225M5X11
SPC Multicomp
|
$0.0044 | Yes | Active | 2.2 µF | 63 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.386 µA | 0.09 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | 2021-06-29 17:18:53 | 3.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | ||||||||||||||||||||
|
UPS1C471MPD
Nichicon Corporation
|
$0.0045 | Yes | Yes | Active | 470 µF | 16 V | 426 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 225.6 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 2017-01-18 12:48:41 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 119-47-1 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | |||||||||
|
MCMR10V107M5X7
SPC Multicomp
|
$0.0048 | Yes | Active | 100 µF | 10 V | 87 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | 2023-06-22 02:40:13 | 3.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | MULTICOMP - MCMR10V107M5X7 - CAP, 100µF, 10V, 20% |