Parametric results for: 16jn00 under Aluminum Electrolytic Capacitors

Filter Your Search

41 - 50 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECA2AM4R7
Panasonic Electronic Components
$0.0232 Yes Yes Active 4.7 µF 100 V 50 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.7 µA 0.10 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 2 mm WIRE 5 mm 11 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
MCMHR63V106M6.3X7
SPC Multicomp
$0.0235 Yes Active 10 µF 63 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2.5 mm 6.3 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
UVZ1C221MED1TD
Nichicon Corporation
$0.0235 Yes Yes Obsolete 220 µF 16 V 190 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105.6 µA 0.2 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 2.5 mm WIRE 6.3 mm 11 mm NICHICON CORP RADIAL LEADED, ROHS COMPLIANT not_compliant EAR99 8532.22.00 Nichicon
ESK106M016AC3KA
KEMET Corporation
$0.0237 Yes Active 10 µF 16 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.16 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR, 14 INCH NO 2 mm WIRE 5 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.20 KEMET
NRSS221M16V6.3X11F
NIC Components Corp
$0.0243 Yes Yes Not Recommended 220 µF 16 V 260 mA 20 % 1.51 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105.6 µA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
MCMR16V476M5X7
SPC Multicomp
$0.0245 Yes Active 47 µF 16 V 65 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCRH63V225M5X11
SPC Multicomp
$0.0246 Yes Active 2.2 µF 63 V 20 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
SD1V476M05011PA
Samwha Electronics
$0.0247 Yes Yes Active 47 µF 35 V 131 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 49.35 µA 0.14 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 2 mm WIRE 5 mm 11 mm SAMWHA CAPACITOR GROUP , compliant EAR99 8532.22.00.20
MCGPR16V226M5X11
SPC Multicomp
$0.0248 Yes Active 22 µF 16 V 60 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.52 µA 0.17 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR50V225M5X11
SPC Multicomp
$0.0248 Yes Active 2.2 µF 50 V 21 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.1 µA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20