Parametric results for: esy276m050ag1daplp under Aluminum Electrolytic Capacitors

Filter Your Search

21 - 30 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCRH100V474M5X11
SPC Multicomp
$0.0113 Yes Active 470 nF 100 V 10 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCMHR25V475M4X7
SPC Multicomp
$0.0115 Yes Active 4.7 µF 25 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 1.5 mm 4 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCRH16V226M5X11
SPC Multicomp
$0.0127 Yes Active 22 µF 16 V 49 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR16V107M6.3X11
SPC Multicomp
$0.0129 Yes Active 100 µF 16 V 170 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 µA 0.17 85 °C -40 °C 2 Radial NO 2.5 mm WIRE 6.3 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
16MS510MEFC4X5
Rubycon Corporation
$0.0157 Yes Obsolete 10 µF 16 V 18 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.18 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 1.5 mm WIRE 4 mm 5 mm RUBYCON CORP , compliant EAR99 8532.22.00.20 Rubycon
NACE100M50V6.3X5.5TR13F
NIC Components Corp
$0.0158 Yes Yes Active 10 µF 50 V 34 mA 20 % 2626 16.6 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 µA 0.1 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 6.3 mm 5.5 mm 6.6 mm 6.6 mm NIC COMPONENTS CORP , 2626 compliant EAR99 8532.22.00.20
NRES4R7M35V4X7F
NIC Components Corp
$0.0166 Yes Yes Active 4.7 µF 35 V 20 mA 20 % 42.4 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR NRE-S 3 µA 0.12 e3 85 °C -40 °C CYLINDRICAL PACKAGE NO TIN OVER COPPER WIRE NIC COMPONENTS CORP 7 mmH RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
MCGPR16V226M5X11
SPC Multicomp
$0.0179 Yes Active 22 µF 16 V 60 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.52 µA 0.17 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR50V225M5X11
SPC Multicomp
$0.0179 Yes Active 2.2 µF 50 V 21 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.1 µA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR50V105M5X11
SPC Multicomp
$0.0179 Yes Active 1 µF 50 V 13 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 500 nA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20