Parametric results for: B43540E2158M000 under Aluminum Electrolytic Capacitors

Filter Your Search

61 - 70 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NRSZ330M25V5X11F
NIC Components Corp
$0.0271 Yes Yes Active 33 µF 25 V 80 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.3 µA 0.14 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
RD2A106M05011PC
Samwha Electronics
$0.0274 Yes Yes Active 10 µF 100 V 56 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 30 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 2.5 mm WIRE 5 mm 11 mm SAMWHA CAPACITOR GROUP , compliant EAR99 8532.22.00.20
EKMG101ELLR33ME11D
United Chemi-Con Inc
$0.0278 Yes Transferred 330 nF 100 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR EKMG(100V) 105 °C -55 °C 2 Radial Bulk 2 mm 5 mm 11 mm UNITED CHEMI-CON INC compliant
MCRH100V475M5X11
SPC Multicomp
$0.0282 Yes Active 4.7 µF 100 V 36 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
UCD0J470MCL6GS
Nichicon Corporation
$0.0286 Yes Yes Active 47 µF 6.3 V 45 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.26 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES TIN BISMUTH FLAT 4 mm 5.8 mm 4.3 mm 4.3 mm NICHICON CORP , 1717 compliant EAR99 8532.22.00 Nichicon
NACE100M25V5X5.5TR13F
NIC Components Corp
$0.0296 Yes Yes Active 10 µF 25 V 28 mA 20 % 2121 23.2 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.14 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 5 mm 5.5 mm 5.3 mm 5.3 mm NIC COMPONENTS CORP CHIP compliant EAR99 8532.22.00.20
MCMHR35V336M6.3X7
SPC Multicomp
$0.0296 Yes Active 33 µF 35 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2.5 mm 6.3 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCUMR16V106M4X5
SPC Multicomp
$0.0296 Yes Active 10 µF 16 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial NO 1.5 mm 4 mm 5 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
SD1C107M05011PC
Samwha Electronics
$0.0299 Yes Yes Active 100 µF 16 V 162 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 48 µA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 2 mm WIRE 5 mm 11 mm SAMWHA CAPACITOR GROUP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.22.00.20
NRSS470M63V6.3X11F
NIC Components Corp
$0.0300 Yes Yes Not Recommended 47 µF 63 V 170 mA 20 % 3.53 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 88.83 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20