Parametric results for: B41895A7108M002 under Aluminum Electrolytic Capacitors

Filter Your Search

41 - 50 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EEE0JA220SR
Panasonic Electronic Components
$0.0213 Buy Yes Yes Not Recommended 22 µF 6.3 V 29 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.26 e6 AEC-Q200 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 4 mm 5.4 mm 4.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
MCRH16V476M5X11
SPC Multicomp
$0.0214 Buy Yes Active 47 µF 16 V 76 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCRH16V336M5X11
SPC Multicomp
$0.0214 Buy Yes Active 33 µF 16 V 56 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
UPJ1K101MPD
Nichicon Corporation
$0.0221 Buy Yes Yes Active 100 µF 80 V 347 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 240 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00
NACE100M50V6.3X5.5TR13F
NIC Components Corp
$0.0223 Buy Yes Yes Active 10 µF 50 V 34 mA 20 % 2626 16.6 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 µA 0.1 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 6.3 mm 5.5 mm 6.6 mm 6.6 mm NIC COMPONENTS CORP , 2626 compliant EAR99 8532.22.00.20 NIC Components
NRWA100M50V5X11F
NIC Components Corp
$0.0223 Buy Yes Yes Active 10 µF 50 V 38 mA 20 % 16.6 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 15 µA 0.10 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20 NIC Components
ESK225M050AC3KA
KEMET Corporation
$0.0224 Buy Yes Active 2.2 µF 50 V 23 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.1 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR, 14 INCH NO 2 mm WIRE 5 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.20 KEMET
UPJ2A820MPD
Nichicon Corporation
$0.0225 Buy Yes Yes Active 82 µF 100 V 386 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 246 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 30.5 mm NICHICON CORP , compliant EAR99 8532.22.00
ECA2AM4R7
Panasonic Electronic Components
$0.0225 Buy Yes Yes Active 4.7 µF 100 V 50 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.7 µA 0.10 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 2 mm WIRE 5 mm 11 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EKMG101ELL100MF11D
United Chemi-Con Inc
$0.0236 Buy Yes Yes Transferred 10 µF 100 V 54 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR KMG 105 °C -55 °C 2 Radial Bulk 2.5 mm 6.3 mm 11 mm UNITED CHEMI-CON INC compliant EAR99 8532.22.00.20