Filter Your Search
31 - 40 of 1,700 results
|
LF198H/NOPB
Texas Instruments
|
$10.0235 | Yes | Yes | Active | 5.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | METAL CAN, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LF198H
Texas Instruments
|
$10.2646 | Yes | No | Active | 5.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | 20 µs | 15 V | -15 V | BI-FET | -18 V | SAMPLE | 18 V | MILITARY | R-XBCY-W8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | TO-99 | CAN8,.2 | RECTANGULAR | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-99 | TO-99, 8 PIN | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
HA9P5320-5Z
Renesas Electronics Corporation
|
$11.2294 | Yes | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -10 V | 10 V | 1000 ns | 15 V | -15 V | 1.5 µs | 100 V/s | -20 V | SAMPLE | 20 V | COMMERCIAL EXTENDED | R-PDSO-G16 | e3 | 3 | 75 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 16 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | M16.3 | |||||||
|
LF198AH/NOPB
Texas Instruments
|
$12.5024 | Yes | Yes | Active | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SMP18FRUZ-REEL7
Analog Devices Inc
|
$12.7680 | No | Yes | Active | 9.5 mA | 8 | SAMPLE AND HOLD CIRCUIT | -3 V | 3 V | 3.5 µs | 5 V | -5 V | CMOS | 0.04 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | compliant | 8542.33.00.01 | Analog Devices | RU-16 | |||||
|
LF198AH/NOPB
National Semiconductor Corporation
|
$13.4342 | Yes | Transferred | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e1 | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
AD781JN
Analog Devices Inc
|
$13.8381 | No | No | Obsolete | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 600 ns | 12 V | -12 V | BICMOS | 700 ns | 1 V/s | -15 V | SAMPLE | 15 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | N-8 | |||||||
|
SMP08FPZ
Analog Devices Inc
|
$14.3392 | No | Yes | Active | 8 | SAMPLE AND HOLD CIRCUIT | -17 V | 17 V | 3.6 µs | 5 V | -5 V | CMOS | 7 µs | 0.02 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.13 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.33.00.01 | Analog Devices | N-16 | |||||||
|
SMP04EPZ
Analog Devices Inc
|
$15.1288 | No | Yes | Active | 7 mA | 4 | SAMPLE AND HOLD CIRCUIT | -7.5 V | 7.5 V | 9 µs | 5 V | -5 V | CMOS | 11 µs | 0.025 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.13 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.33.00.01 | Analog Devices | N-16 | |||||
|
SMP04ESZ-REEL
Analog Devices Inc
|
$15.2729 | No | Yes | Active | 7 mA | 4 | SAMPLE AND HOLD CIRCUIT | -7.5 V | 7.5 V | 9 µs | 5 V | -5 V | CMOS | 11 µs | 0.025 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | compliant | 8542.33.00.01 | Analog Devices | R-16 |