Filter Your Search
11 - 20 of 1,699 results
|
OPA615IDR
Texas Instruments
|
$7.0255 | Yes | Yes | Active | 1 | SAMPLE AND HOLD CIRCUIT | -3 V | 3 V | 5 V | -5 V | BIPOLAR | -6.5 V | SAMPLE | 6.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
LF398H/NOPB
Texas Instruments
|
$7.2092 | Yes | Yes | Active | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | ROHS COMPLIANT, METAL CAN, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
LF298H/NOPB
Texas Instruments
|
$7.3203 | Yes | Yes | Active | 5.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | OTHER | O-MBCY-W8 | Not Qualified | 1 | 85 °C | -25 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | ROHS COMPLIANT, METAL CAN, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
OPA615IDGST
Texas Instruments
|
$8.0993 | Yes | Yes | Active | 1 | SAMPLE AND HOLD CIRCUIT | -3 V | 3 V | 5 V | -5 V | BIPOLAR | -6.5 V | SAMPLE | 6.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
LF198H
Texas Instruments
|
$9.4772 | Yes | No | Active | 5.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | 20 µs | 15 V | -15 V | BI-FET | -18 V | SAMPLE | 18 V | MILITARY | R-XBCY-W8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | TO-99 | CAN8,.2 | RECTANGULAR | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-99 | TO-99, 8 PIN | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
OPA615ID
Texas Instruments
|
$9.9510 | Yes | Yes | Active | 1 | SAMPLE AND HOLD CIRCUIT | -3 V | 3 V | 5 V | -5 V | BIPOLAR | -6.5 V | SAMPLE | 6.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
HA9P5320-5ZX96
Renesas Electronics Corporation
|
$10.7900 | Yes | No | Active | 13 mA | 1 | SAMPLE AND HOLD CIRCUIT | 10 V | -10 V | 1000 ns | 15 V | -15 V | 1.5 µs | 100 V/s | -20 V | SAMPLE | 20 V | R-PDSO-G8 | e3 | 3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | RENESAS ELECTRONICS CORP | SOICW | , | 16 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | M16.3 | ||||||||
|
HA9P5320-5Z
Renesas Electronics Corporation
|
$10.9536 | Yes | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -10 V | 10 V | 1000 ns | 15 V | -15 V | 1.5 µs | 100 V/s | -20 V | SAMPLE | 20 V | COMMERCIAL EXTENDED | R-PDSO-G16 | e3 | 3 | 75 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 16 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | M16.3 | |||||||
|
LF198AH/NOPB
Texas Instruments
|
$12.0926 | Yes | Yes | Active | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SMP04ESZ-REEL
Analog Devices Inc
|
$16.9767 | No | Yes | Active | 7 mA | 4 | SAMPLE AND HOLD CIRCUIT | -7.5 V | 7.5 V | 9 µs | 5 V | -5 V | CMOS | 11 µs | 0.025 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | compliant | 8542.33.00.01 | Analog Devices | R-16 |