Parametric results for: subwoofer+diagram+using+d... under Operational Amplifiers

Filter Your Search

31 - 40 of 102,948 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM2904BAIDR
Texas Instruments
$0.1122 Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 5 nA NO NO YES -20 V NO NO 20 V AUTOMOTIVE 1200 35000 NO R-PDSO-G8 e4 94 dB 1 125 °C -40 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.33.00.01 2019-10-28 Texas Instruments
LM224DG
onsemi
$0.1140 Yes Obsolete 5 mV 0.6 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES -16 V 16 V OTHER 1000 25000 R-PDSO-G14 Not Qualified e3 85 dB 1 85 °C -25 °C 260 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL YES TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 compliant EAR99 8542.33.00.01 onsemi SOIC-14 NB 14 751A-03
LM2904M
Fairchild Semiconductor Corporation
$0.1163 Yes Yes Transferred 10 mV 500 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 26 V INDUSTRIAL 15000 R-PDSO-G8 Not Qualified e3 80 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm FAIRCHILD SEMICONDUCTOR CORP SOP-8 compliant EAR99 8542.33.00.01 SOIC 8 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
LM258DMR2G
onsemi
$0.1165 Yes Active 5 mV 0.6 V/us 300 nA 3 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA NO 30 nA NO NO NO NO NO 32 V OTHER 1000 25000 NO S-PDSO-G8 Not Qualified e3 85 dB 1 85 °C -25 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI MICRO-8 compliant EAR99 8542.33.00.01 onsemi Micro 8 lead Surface Mount 8 846A-02
LM2904BAIPWR
Texas Instruments
$0.1167 Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V 1200 35000 NO R-PDSO-G8 e4 94 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-8 compliant Texas Instruments
LM2904BAIDGKR
Texas Instruments
$0.1167 Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V 1200 35000 NO S-PDSO-G8 e3 94 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant Texas Instruments
LM258DRG3
Texas Instruments
$0.1180 No Obsolete 5 mV 0.3 V/us 300 nA 2 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 30 nA NO NO NO NO NO 32 V OTHER 700 25000 NO R-PDSO-G8 Not Qualified e3 80 dB 1 85 °C -25 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments SOIC 8
LM324PWRG3
Texas Instruments
$0.1180 No Obsolete 7 mV 0.5 V/us 500 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO NO NO NO 32 V COMMERCIAL 1200 25000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments TSSOP 14
LM358PWRG3
Texas Instruments
$0.1180 No Obsolete 7 mV 0.3 V/us 500 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 700 15000 NO R-PDSO-G8 Not Qualified e3 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments SOIC 8
LM358BIPWR
Texas Instruments
$0.1182 Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 5 nA NO NO YES NO NO 40 V INDUSTRIAL 1200 35000 NO R-PDSO-G8 e4 94 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP8,.25 compliant EAR99 8542.33.00.01 2020-01-28 Texas Instruments