-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2904BAIDRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9224 In Stock |
|
$0.0664 / $0.4300 | Buy Now |
DISTI #
595-LM2904BAIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125 RoHS: Compliant | 7093 |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
J56:1989_14568033
|
Arrow Electronics | Op Amp Dual GP ±18V/36V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2247 | Europe - 2500 |
|
$0.0618 / $0.0810 | Buy Now |
DISTI #
V99:2348_24015678
|
Arrow Electronics | Op Amp Dual GP ±18V/36V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 | Americas - 1443 |
|
$0.0673 / $0.4150 | Buy Now |
DISTI #
63427449
|
Verical | Op Amp Dual GP ±18V/36V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2236 | Americas - 1443 |
|
$0.0673 / $0.2790 | Buy Now |
DISTI #
LM2904BAIDR
|
TME | IC: operational amplifier, 1.2MHz, Ch: 2, SO8, ±2÷20VDC,3÷40VDC Min Qty: 5 | 0 |
|
$0.1010 / $0.1490 | RFQ |
|
Ameya Holding Limited | 83293 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 8SOIC | 6380 |
|
RFQ | |
DISTI #
C1S746204859528
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 1040 |
|
$0.0765 / $0.2690 | Buy Now |
|
LCSC | Dual 10nA 1.2MHz SOIC-8 Operational Amplifier ROHS | 45 |
|
$0.0805 / $0.1439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904BAIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904BAIDR
Texas Instruments
Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-10-28 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 35000 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for LM2904BAIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904BAIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904BAQDRQ1 | Automotive, dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LM2904BAIDR vs LM2904BAQDRQ1 |