Parametric results for: op227) under Operational Amplifiers

Filter Your Search

1 - 10 of 103,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM321LVIDCKR
Texas Instruments
$0.0289 Yes Yes Active 3 mV 1.5 V/us 150 µA 1 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G5 e3 92 dB 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.33.00.01 Texas Instruments
LM321LVIDBVR
Texas Instruments
$0.0289 Yes Yes Active 3 mV 1.5 V/us 160 µA 63 dB 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK YES NO NO NO NO NO 6 V AUTOMOTIVE 1000 NO R-PDSO-G5 e4 92 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23-5 compliant EAR99 8542.33.00.01 Texas Instruments 2018-09-23
LM358BIPWR
Texas Instruments
$0.0513 Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 5 nA NO NO YES NO NO 40 V INDUSTRIAL 1200 35000 NO R-PDSO-G8 e4 94 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP8,.25 compliant EAR99 8542.33.00.01 Texas Instruments 2020-01-28
LM358LVIDDFR
Texas Instruments
$0.0522 Yes Yes Active 3 mV 1.5 V/us 300 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e4 100 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.33.00.01 Texas Instruments 2019-05-31
LMV324AIDR
Texas Instruments
$0.0530 Yes Yes Active 4 mV 1.7 V/us 600 µA 4 OPERATIONAL AMPLIFIER 6 V AUTOMOTIVE 1000 R-PDSO-G14 e4 77 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC-14 compliant EAR99 8542.33.00.01 Texas Instruments
LM2904BIPWR
Texas Instruments
$0.0557 Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 5 nA NO NO YES NO NO 40 V AUTOMOTIVE 1200 35000 NO R-PDSO-G8 e4 94 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP8,.25 compliant EAR99 8542.33.00.01 Texas Instruments 2020-01-18
LM358LVIDGKR
Texas Instruments
$0.0565 Yes Yes Active 3 mV 1.5 V/us 300 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 S-PDSO-G8 e4 100 dB 2 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.33.00.01 Texas Instruments
LM358LVIDR
Texas Instruments
$0.0579 Yes Yes Active 3 mV 1.5 V/us 300 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e3 100 dB 2 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.33.00.01 Texas Instruments
LM358LVIPWR
Texas Instruments
$0.0593 Yes Yes Active 3 mV 1.5 V/us 300 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e3 100 dB 2 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.33.00.01 Texas Instruments
LMV321AIDBVR
Texas Instruments
$0.0594 Yes Yes Active 4 mV 1.7 V/us 1 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G5 e4 77 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23-5 compliant EAR99 8542.33.00.01 Texas Instruments