-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51364-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6087 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
595-LMV321AIDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 5-SOT-23 -40 to 125 RoHS: Compliant | 8588 |
|
$0.0510 / $0.4100 | Buy Now |
DISTI #
J56:1989_13232252
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 3000 |
|
$0.0553 / $0.0719 | Buy Now |
DISTI #
V72:2272_22822380
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 801 |
|
$0.0649 / $0.2897 | Buy Now |
DISTI #
65130958
|
Verical | Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2242 | Americas - 801 |
|
$0.0649 / $0.2116 | Buy Now |
|
Bristol Electronics | 606 |
|
RFQ | ||
|
Ameya Holding Limited | 54146 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 1 CIRCUIT SOT23-5 | 50000 |
|
RFQ | |
DISTI #
C1S746204369982
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 1780 |
|
$0.1390 / $0.2830 | Buy Now |
|
LCSC | 10pA Single 1MHz SOT-23-5 Operational Amplifier ROHS | 1185 |
|
$0.0514 / $0.0998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV321AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV321AIDBVR
Texas Instruments
Single, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 77 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.7 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 1.6 mm |