Parametric results for: IL611-ETR13 under Isolation Amplifiers

Filter Your Search

1 - 10 of 900 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ACPL-7900-300E
Broadcom Limited
$1.3825 Yes Active 200 MHz 18.5 mA 1 ISOLATION AMPLIFIER 5 V 5 kV 5.5 V INDUSTRIAL 8.44 7.95 R-PDIP-T8 Not Qualified e3 1 105 °C -40 °C 260 8 PLASTIC/EPOXY DIP GWDIP8,.4 RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 9.8 mm BROADCOM INC DIP, GWDIP8,.4 compliant EAR99 8542.33.00.01 Avago Technologies
ADUM3190BRQZ-RL7
Analog Devices Inc
$1.5680 No Yes Active 400 MHz 5 mA 1 ISOLATION AMPLIFIER 5 V DMOS 1.5 V 24 V INDUSTRIAL 10000 1.1 0.9 R-PDSO-G16 Not Qualified e3 72 dB 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm ANALOG DEVICES INC QSOP-16 compliant EAR99 8542.33.00.01 Analog Devices SSOP 16 RQ-16
ADUM3190WSRQZ-RL7
Analog Devices Inc
$2.0160 No Yes Active 200 MHz 1 ISOLATION AMPLIFIER 5 V 1.5 V 24 V AUTOMOTIVE 1.17 0.83 R-PDSO-G16 e3 3 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm ANALOG DEVICES INC QSOP-16 compliant EAR99 8542.33.00.01 Analog Devices 16 RQ-16
ADUM3190WTRQZ-RL7
Analog Devices Inc
$2.1560 No Yes Active 400 MHz 1 ISOLATION AMPLIFIER 5 V 1.5 V 24 V AUTOMOTIVE 1.17 0.83 R-PDSO-G16 e3 3 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm ANALOG DEVICES INC QSOP-16 compliant EAR99 8542.33.00.01 Analog Devices 16 RQ-16
ADUM3190ARQZ-RL7
Analog Devices Inc
$2.2273 No Yes Active 200 MHz 5 mA 1 ISOLATION AMPLIFIER 5 V DMOS 1.5 V 24 V INDUSTRIAL 10000 1.1 0.9 R-PDSO-G16 Not Qualified e3 72 dB 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm ANALOG DEVICES INC QSOP-16 compliant EAR99 8542.33.00.01 Analog Devices SSOP 16 RQ-16
ADUM3190ARQZ
Analog Devices Inc
$2.2881 No Yes Active 200 MHz 5 mA 1 ISOLATION AMPLIFIER 5 V DMOS 1.5 V 24 V INDUSTRIAL 10000 1.1 0.9 R-PDSO-G16 Not Qualified e3 72 dB 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm ANALOG DEVICES INC QSOP-16 compliant EAR99 8542.33.00.01 Analog Devices SSOP 16 RQ-16
ADUM4190TRIZ-EP
Analog Devices Inc
$2.3238 No Yes Active 400 kHz 1 ISOLATION AMPLIFIER 5 V 1.5 V 24 V MILITARY 1.17 0.83 R-PDSO-G16 e3 3 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 12.75 mm ANALOG DEVICES INC SOIC-16 compliant EAR99 8542.33.00.01 Analog Devices 16 RI-16-2
IL610-3ETR7
NVE Corporation
$2.3800 Yes Active 1 ISOLATION AMPLIFIER 3.3 V 400 V 7 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.8 mm 3.9 mm 9.9 mm NVE CORP SOP, compliant EAR99 8542.33.00.01 SOIC 16
AMC1100DWVR
Texas Instruments
$2.4264 Yes Yes Active 1.5 mV 100 kHz 1 ISOLATION AMPLIFIER -250 mV 250 mV 5 V 5.5 V 800 V 0.075 % 6 V INDUSTRIAL 0.1 R-PDSO-G8 e4 2 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.8 mm 5.85 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments SOIC 8
ADUM3190BRQZ
Analog Devices Inc
$2.7137 No Yes Active 400 MHz 5 mA 1 ISOLATION AMPLIFIER 5 V DMOS 1.5 V 24 V INDUSTRIAL 10000 1.1 0.9 R-PDSO-G16 Not Qualified e3 72 dB 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm ANALOG DEVICES INC QSOP-16 compliant EAR99 8542.33.00.01 Analog Devices SSOP 16 RQ-16