Part Details for IL610-3ETR7 by NVE Corporation
Overview of IL610-3ETR7 by NVE Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL610-3ETR7
IL610-3ETR7 CAD Models
IL610-3ETR7 Part Data Attributes
|
IL610-3ETR7
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL610-3ETR7
NVE Corporation
Isolation Amplifier, 1 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Common Mode Voltage-Max | 400 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for IL610-3ETR7
This table gives cross-reference parts and alternative options found for IL610-3ETR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL610-3ETR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL610-3E | Isolation Amplifier, 1 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | IL610-3ETR7 vs IL610-3E |
IL610-3ETR13 | Isolation Amplifier, 1 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | IL610-3ETR7 vs IL610-3ETR13 |