Filter Your Search
61 - 70 of 900 results
|
AMC1300BDWV
Texas Instruments
|
$4.4318 | Yes | Yes | Active | 310 MHz | 8.5 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 3.3 V | 3.4 V | 1.5 kV | 0.03 % | 6.5 V | MILITARY | R-PDSO-G8 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.33.00.01 | 2018-06-03 | Texas Instruments | |||||||||||
|
ACPL-C790-000E
Avago Technologies
|
$4.4556 | Yes | Yes | Active | 200 kHz | 18.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.44 | 7.95 | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 5.85 mm | 6.807 mm | AVAGO TECHNOLOGIES INC | SOP, SOP8,.45 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOIC | 8 | ||||||||||||||
|
ACPL-C780-560E
Broadcom Limited
|
$4.4720 | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 5 kV | 5.5 V | INDUSTRIAL | 8.24 | 7.76 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 5.85 mm | 6.807 mm | BROADCOM INC | SOP, SOP8,.45 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||||||||||
|
ACPL-C790-500E
Broadcom Limited
|
$4.5122 | Yes | Active | 200 kHz | 18.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.44 | 7.95 | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 5.85 mm | 6.807 mm | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||||||||||
|
HCPL-7840#500
Broadcom Limited
|
$4.5268 | No | No | Active | ISOLATION AMPLIFIER | 1 | 260 | BROADCOM INC | unknown | Avago Technologies | ||||||||||||||||||||||||||||||||||||||||||||||
|
AMC1301SDWVR
Texas Instruments
|
$4.5286 | Yes | Yes | Active | 200 µV | 210 MHz | 8.3 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 3.3 V | 1.49 V | 1 kV | 0.03 % | 5.5 V | MILITARY | 0.21 | R-PDSO-G8 | e4 | 3 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 2018-02-06 | Texas Instruments | ||||||||||
|
AMC1302DWV
Texas Instruments
|
$4.5313 | Yes | Yes | Active | 200 µV | 280 kHz | 1 | ISOLATION AMPLIFIER | -50 mV | 50 mV | 3.3 V | 3.3 V | 1.5 kV | 0.03 % | 6.5 V | MILITARY | 0.28 | R-PDSO-G8 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.33.00.01 | 2018-07-07 | Texas Instruments | ||||||||||||
|
HCPL-7840#560
Broadcom Limited
|
$4.5541 | No | Active | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 3.7 mm | 6.35 mm | 9.8 mm | BROADCOM INC | SOP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||||||||
|
ACPL-C780-060E
Broadcom Limited
|
$4.5941 | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 5 kV | 5.5 V | INDUSTRIAL | 8.24 | 7.76 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 5.85 mm | 6.807 mm | BROADCOM INC | SOP, SOP8,.45 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||||||||||
|
AMC1311BQDWVRQ1
Texas Instruments
|
$4.6048 | Yes | Yes | Active | 275 MHz | 1 | ISOLATION AMPLIFIER | -2 V | 2 V | 3.3 V | 1.49 V | 1.5 kV | 0.04 % | 6.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |