Filter Your Search
51 - 60 of 900 results
|
AMC1301SDWV
Texas Instruments
|
$5.1356 | Yes | Yes | Active | 200 µV | 210 MHz | 8.3 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 3.3 V | 1.49 V | 1 kV | 0.03 % | 5.5 V | MILITARY | 0.21 | R-PDSO-G8 | e4 | 3 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 2018-02-06 | Texas Instruments | ||||||||||||
|
AMC3301DWER
Texas Instruments
|
$5.2698 | Yes | Yes | Active | 150 µV | 334 kHz | 31 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 3.3 V | 1 V | 1.2 kV | 0.04 % | 6.5 V | AUTOMOTIVE | 0.334 | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | compliant | 2019-08-29 | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||||||
|
AMC3330DWER
Texas Instruments
|
$5.2725 | Yes | Yes | Active | 200 µV | 375 kHz | 41 mA | 1 | ISOLATION AMPLIFIER | -1 V | 1 V | 3.3 V | 1.6 V | 1.2 kV | 0.075 % | 6.5 V | AUTOMOTIVE | 0.31 | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | 2020-11-12 | Texas Instruments | ||||||||||||
|
ACPL-C790-500E
Broadcom Limited
|
$5.3097 | Yes | Active | 200 kHz | 18.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.44 | 7.95 | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 5.85 mm | 6.807 mm | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | Avago Technologies | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
ADUM4195-1BRIZ
Analog Devices Inc
|
$5.3669 | Yes | Active | 210 kHz | 4.9 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 7 V | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 5.85 mm | 7.5 mm | ANALOG DEVICES INC | compliant | 2023-01-30 | Analog Devices | SOIC INCREASED CREEPAGE | 8 | SOIC INCREASED CREEPAGE | |||||||||||||||||||||
|
ACPL-790B-300E
Broadcom Limited
|
$5.3703 | Yes | Active | 200 MHz | 18.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.24 | 8.16 | R-PDIP-T8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | GWDIP8,.4 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM INC | DIP, GWDIP8,.4 | compliant | Avago Technologies | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
HCPL-7840-300E
Broadcom Limited
|
$5.3871 | Yes | Yes | Active | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | BROADCOM INC | SOP, GWDIP8,.4 | compliant | Avago Technologies | EAR99 | 8542.33.00.01 | ||||||||||||||
|
AMC3302DWER
Texas Instruments
|
$5.5390 | Yes | Yes | Active | 100 µV | 334 kHz | 40 mA | 1 | ISOLATION AMPLIFIER | -50 mV | 50 mV | 3.3 V | 1 V | 1.2 kV | 0.03 % | 6.5 V | AUTOMOTIVE | 0.334 | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | 2020-12-01 | Texas Instruments | ||||||||||||
|
AMC1311BDWV
Texas Instruments
|
$5.6002 | Yes | Yes | Active | 275 MHz | 9.7 mA | 1 | ISOLATION AMPLIFIER | -2 V | 2 V | 3.3 V | 1.49 V | 1.5 kV | 0.04 % | 5.5 V | MILITARY | R-PDSO-G8 | e4 | 3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 2017-12-02 | Texas Instruments | |||||||||||||||
|
HCPL-788J
Broadcom Limited
|
$5.6655 | No | Active | 30 kHz | 40 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.3333 | 7.5397 | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.911 mm | 7.5 mm | 10.312 mm | BROADCOM INC | SOP, SOP16,.4 | not_compliant | Avago Technologies | EAR99 | 8542.33.00.01 |