Parametric results for: INA111+AP under Instrumentation Amplifiers

Filter Your Search

31 - 40 of 3,258 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
INA322EA/2K5
Texas Instruments
$1.2818 Yes Yes Active 10 mV 500 kHz 0.4 V/us 10 pA 25 60 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 100 pA 0.015 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA317IDGKR
Texas Instruments
$1.2937 Yes Yes Active 75 µV 150 kHz 0.05 V/us 200 pA 80 µA 10 100 dB 1 INSTRUMENTATION AMPLIFIER 5 V 200 pA 200 pA 0.001 % 7 V AUTOMOTIVE 1000 1 S-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 Texas Instruments 2017-11-28
MCP6N11-100E/SN
Microchip Technology Inc
$1.3697 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 1778279 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 70794 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
INA331AIDGKTG4
Texas Instruments
$1.4175 Yes Yes Active 500 µV 2 MHz 5 V/us 10 pA 600 µA 25 90 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.01 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA2332AIPWR
Texas Instruments
$1.4310 Yes Yes Active 8 mV 2 MHz 5 V/us 10 pA 25 60 dB 2 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.01 % 7.5 V MILITARY 1000 5 R-PDSO-G14 Not Qualified e4 2 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
INA322EA/250
Texas Instruments
$1.4373 Yes Yes Active 10 mV 500 kHz 0.4 V/us 10 pA 25 60 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 100 pA 0.015 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
AD8278ARZ-R7
Analog Devices Inc
$1.4420 No Yes Active 500 µV 550 kHz 1.4 V/us 250 µA 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V -18 V 0.001 % 18 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Analog Devices R-8
INA155EA/2K5
Texas Instruments
$1.4429 Yes Yes Active 1 mV 550 kHz 6.5 V/us 10 pA 2.8 mA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V MILITARY 50 10 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA155UA/2K5
Texas Instruments
$1.4429 Yes Yes Active 1 mV 550 kHz 6.5 V/us 10 pA 2.8 mA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V MILITARY 50 10 R-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
EL8170FSZ-T7
Renesas Electronics Corporation
$1.5120 Yes Obsolete 300 µV 0.55 V/us 4 nA 110 µA 85 dB 1 INSTRUMENTATION AMPLIFIER 5 V 3 nA 5.75 V AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOICN SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Renesas Electronics 2017-10-18 M8.15E