-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8278ARZ-R7-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 164 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
21668 In Stock |
|
$1.8300 | Buy Now |
DISTI #
AD8278ARZ-R7TR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 164 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6419 / $1.7958 | Buy Now |
DISTI #
584-AD8278ARZ-R7
|
Mouser Electronics | Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 RoHS: Compliant | 0 |
|
$1.7000 / $3.4000 | Order Now |
|
Analog Devices Inc | SingleG=0/5.2 LowPowerWideInpu Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6419 / $3.4000 | Buy Now |
|
Rochester Electronics | AD8278 - Instrumentation Amplifier, 500uV Offset-Max, 0.55MHz Band Width, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 21668 |
|
$1.5700 / $1.8500 | Buy Now |
DISTI #
AD8278ARZ-R7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8278ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8278ARZ-R7
Analog Devices Inc
Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.55 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8278ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8278ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8278BRZ-RL | Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2 | Analog Devices Inc | AD8278ARZ-R7 vs AD8278BRZ-RL |
AD8278ARZ-RL | Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2 | Analog Devices Inc | AD8278ARZ-R7 vs AD8278ARZ-RL |
AD8278ARZ | Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = ½, 2 | Analog Devices Inc | AD8278ARZ-R7 vs AD8278ARZ |